IC LED DRIVR WHITE BCKLGT TSOT-8 - EL7513IWT-T7 - Integrated Circuits (ICs)
| Digi-Key Part Number | EL7513IWT-T7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EL7513IWT-T7 | |||
| Description | IC LED DRIVR WHITE BCKLGT TSOT-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EL7513IWT-T7 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Package / Case | TSOT-23-8, TSOT-8 |
| Packaging | Tape & Reel (TR) |
| Current - Output / Channel | 75mA |
| Number of Outputs | 1 |
| Type | Backlight, White LED |
| Voltage - Supply | 2.6 V ~ 13.2 V |
| Voltage - Output | 18V |
| Topology | Switched Inductor, Step-Up (Boost) |
| Frequency | 1MHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | 91% |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EL7513IWT T7 EL7513IWTT7 |
EL7513IWT-T7 Specification Sheet
IC LED DRIVR WHITE BCKLGT TSOT-8 - EL7513IWT-T7 (EL7513IWT-T7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LED DRIVR WHITE BCKLGT TSOT-8 - EL7513IWT-T7
Order 'ic led drivr white bcklgt tsot-8 - EL7513IWT-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7513IWT-T7-ND.
IC LED DRIVR WHITE BCKLGT TSOT-8 - EL1848IWT-T7
Order 'ic led drivr white bcklgt tsot-8 - EL1848IWT-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1848IWT-T7-ND.
IC LED DRIVR WHITE BCKLGT TSOT-8 - EL1848IWTZ-T7
Order 'ic led drivr white bcklgt tsot-8 - EL1848IWTZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1848IWTZ-T7-ND.
IC LED DRIVR WHITE BCKLGT TSOT-8 - EL7513IWT-T7A
Order 'ic led drivr white bcklgt tsot-8 - EL7513IWT-T7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7513IWT-T7A-ND.
IC LED DRIVR WHITE BCKLGT TSOT-8 - EL7513IWTZ-T7
Order 'ic led drivr white bcklgt tsot-8 - EL7513IWTZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7513IWTZ-T7-ND.
IC LED DRIVR WHITE BCKLGT TSOT-8 - EL7518IWTZ-T7
Order 'ic led drivr white bcklgt tsot-8 - EL7518IWTZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7518IWTZ-T7-ND.
IC LED DRIVR WHITE BCKLGT TSOT-8 - EL1848IWT-T7A
Order 'ic led drivr white bcklgt tsot-8 - EL1848IWT-T7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1848IWT-T7A-ND.
IC LED DRIVR WHITE BCKLGT TSOT-8 - EL1848IWTZ-T7A
Order 'ic led drivr white bcklgt tsot-8 - EL1848IWTZ-T7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1848IWTZ-T7A-ND.
IC LED DRIVR WHITE BCKLGT TSOT-8 - EL7513IWTZ-T7A
Order 'ic led drivr white bcklgt tsot-8 - EL7513IWTZ-T7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7513IWTZ-T7A-ND.
IC LED DRIVR WHITE BCKLGT TSOT-8 - EL7518IWTZ-T7A
Order 'ic led drivr white bcklgt tsot-8 - EL7518IWTZ-T7A' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number EL7518IWTZ-T7ACT-ND.
IC LED DRIVR WHITE BCKLGT TSOT-8 - EL7518IWTZ-T7A
Order 'ic led drivr white bcklgt tsot-8 - EL7518IWTZ-T7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7518IWTZ-T7ATR-ND.
IC LED DRIVR WHITE BCKLGT TSOT-5 - EL7630IWTZ-T7
Order 'ic led drivr white bcklgt tsot-5 - EL7630IWTZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7630IWTZ-T7-ND.
IC LED DRIVR WHITE BCKLGT TSOT-6 - ISL97631IHTZ-T7
Order 'ic led drivr white bcklgt tsot-6 - ISL97631IHTZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL97631IHTZ-T7TR-ND.
IC LED DRIVR WHITE BCKLGT TSOT-6 - ISL97631IHTZ-T7
Order 'ic led drivr white bcklgt tsot-6 - ISL97631IHTZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL97631IHTZ-T7CT-ND.
IC LED DRIVR WHITE BCKLGT TSOT-6 - ISL97631IHTZ-T7
Order 'ic led drivr white bcklgt tsot-6 - ISL97631IHTZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL97631IHTZ-T7DKR-ND.
Send this link via E-Mail
Help With This Screen
