IC LED DRIVR WHITE BCKLGT 8-MSOP - EL1848IYZ-T13
| Digi-Key Part Number | EL1848IYZ-T13-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EL1848IYZ-T13 | |||
| Description | IC LED DRIVR WHITE BCKLGT 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EL1848IYZ-T13 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Current - Output / Channel | 90mA |
| Number of Outputs | 1 |
| Type | Backlight, White LED |
| Voltage - Supply | 2.6 V ~ 13.2 V |
| Voltage - Output | 14V |
| Topology | Switched Inductor, Step-Up (Boost) |
| Frequency | 1MHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | 91% |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EL1848IYZ T13 EL1848IYZT13 |
EL1848IYZ-T13 Specification Sheet
IC LED DRIVR WHITE BCKLGT 8-MSOP - EL1848IYZ-T13 (EL1848IYZ-T13-ND)
Related parts :IC LED DRIVR WHITE BCKLGT 8-MSOP - EL1848IYZ-T13
Order 'ic led drivr white bcklgt 8-msop - EL1848IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1848IYZ-T13-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - EL1848IY-T13
Order 'ic led drivr white bcklgt 8-msop - EL1848IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1848IY-T13-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - EL1848IYZ
Order 'ic led drivr white bcklgt 8-msop - EL1848IYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1848IYZ-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - EL1848IYZ-T7
Order 'ic led drivr white bcklgt 8-msop - EL1848IYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1848IYZ-T7-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - EL7513IY-T13
Order 'ic led drivr white bcklgt 8-msop - EL7513IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7513IY-T13-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - EL7513IYZ-T13
Order 'ic led drivr white bcklgt 8-msop - EL7513IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7513IYZ-T13-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - EL7518IYZ-T13
Order 'ic led drivr white bcklgt 8-msop - EL7518IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7518IYZ-T13-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - EL1848IY
Order 'ic led drivr white bcklgt 8-msop - EL1848IY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1848IY-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - EL1848IY-T7
Order 'ic led drivr white bcklgt 8-msop - EL1848IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1848IY-T7-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - EL7513IY
Order 'ic led drivr white bcklgt 8-msop - EL7513IY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7513IY-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - EL7513IY-T7
Order 'ic led drivr white bcklgt 8-msop - EL7513IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7513IY-T7-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - EL7513IYZ
Order 'ic led drivr white bcklgt 8-msop - EL7513IYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7513IYZ-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - EL7513IYZ-T7
Order 'ic led drivr white bcklgt 8-msop - EL7513IYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7513IYZ-T7-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - EL7518IYZ
Order 'ic led drivr white bcklgt 8-msop - EL7518IYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7518IYZ-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - EL7518IYZ-T7
Order 'ic led drivr white bcklgt 8-msop - EL7518IYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7518IYZ-T7-ND.
Send this link via E-Mail
Help With This Screen
