IC LED DRIVER 18V 60MA SOT143 - BCR401RE6327
| Digi-Key Part Number | BCR401RE6327INTR-ND |
3000 6000 12000 |
.13472 .12630 .11788 |
Extended Price
404.16 757.80 1414.56 |
| Manufacturer Part Number | BCR401RE6327 | |||
| Description | IC LED DRIVER 18V 60MA SOT143 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | BCR401RE6327 |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Package / Case | SOT-143 |
| Packaging | Tape & Reel (TR) |
| Current - Output/Channel | 11mA |
| Number of Outputs | 1 |
| Type | Linear (Non-Switching) |
| Voltage - Supply | 18V |
| Voltage - Output | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCR401RE6327 BCR401RE6327 BCR401RE6327INTR ND BCR401RE6327INTRND BCR401RE6327INTR |
BCR401RE6327 Specification Sheet
IC LED DRIVER 18V 60MA SOT143 - BCR401RE6327 (BCR401RE6327INTR-ND)
Related parts :IC LED DRIVER 18V 60MA SOT143 - BCR401RE6327
Order 'ic led driver 18v 60ma sot143 - BCR401RE6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BCR401RE6327INCT-ND.
IC LED DRIVER 18V 60MA SOT143 - BCR401RE6327
Order 'ic led driver 18v 60ma sot143 - BCR401RE6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR401RE6327INTR-ND.
IC LED DRIVER 18V 60MA SOT143 - BCR402RE6327
Order 'ic led driver 18v 60ma sot143 - BCR402RE6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BCR402RE6327INCT-ND.
IC LED DRIVER 18V 60MA SOT143 - BCR402RE6327
Order 'ic led driver 18v 60ma sot143 - BCR402RE6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR402RE6327INTR-ND.
IC LED DRIVER 18V 60MA SOT143 - BCR401RE6327XT
Order 'ic led driver 18v 60ma sot143 - BCR401RE6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR401RE6327XTINCT-ND.
IC LED DRIVER 18V 60MA SOT143 - BCR401RE6327XT
Order 'ic led driver 18v 60ma sot143 - BCR401RE6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR401RE6327XTINTR-ND.
IC LED DRIVER 18V 60MA SOT143 - BCR402RE6327XT
Order 'ic led driver 18v 60ma sot143 - BCR402RE6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR402RE6327XTINCT-ND.
IC LED DRIVER 18V 60MA SOT143 - BCR402RE6327XT
Order 'ic led driver 18v 60ma sot143 - BCR402RE6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR402RE6327XTINTR-ND.
IC LED DRIVER 60MA 18V SOT343 - BCR401WE6327
Order 'ic led driver 60ma 18v sot343 - BCR401WE6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BCR401WE6327INCT-ND.
IC LED DRIVER 60MA 18V SOT343 - BCR401WE6327
Order 'ic led driver 60ma 18v sot343 - BCR401WE6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BCR401WE6327INDKR-ND.
IC LED DRIVER 60MA 18V SOT343 - BCR401WE6327
Order 'ic led driver 60ma 18v sot343 - BCR401WE6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR401WE6327INTR-ND.
IC LED DRIVER 60MA 18V SOT343 - BCR402WE6327
Order 'ic led driver 60ma 18v sot343 - BCR402WE6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BCR402WE6327INCT-ND.
IC LED DRIVER 60MA 18V SOT343 - BCR402WE6327
Order 'ic led driver 60ma 18v sot343 - BCR402WE6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BCR402WE6327INDKR-ND.
IC LED DRIVER 60MA 18V SOT343 - BCR402WE6327
Order 'ic led driver 60ma 18v sot343 - BCR402WE6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR402WE6327INTR-ND.
IC LED DRIVER 40V 65MA SC-74 - BCR402UE6327
Order 'ic led driver 40v 65ma sc-74 - BCR402UE6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BCR402UE6327INCT-ND.
Send this link via E-Mail
Help With This Screen