IC CURRENT SOURCE 12BIT 24LFCSP - ADN8810ACP - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADN8810ACP-ND |
31 |
12.52516 |
Extended Price
388.28 |
| Manufacturer Part Number | ADN8810ACP | |||
| Description | IC CURRENT SOURCE 12BIT 24LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADN8810ACP |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 24-LFCSP |
| Continuous Output Current Per Channel | 300.00 mA [Max] |
| Number of Outputs | 1 [Nom] |
| Temperature Grade | Industrial |
| Type | Linear (Non Switching) |
| Output Voltage | 5.500 V [Max] |
| Supply Voltage | 4.10 V [Min] |
| Supply Voltage | 6.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Quiescent Current | 50.00 µA [Max] |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADN8810ACP ADN8810ACP |
ADN8810ACP Specification Sheet
IC CURRENT SOURCE 12BIT 24LFCSP - ADN8810ACP (ADN8810ACP-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CURRENT SOURCE 12BIT 24LFCSP - ADN8810ACP
Order 'ic current source 12bit 24lfcsp - ADN8810ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN8810ACP-ND.
IC CURRENT SOURCE 12BIT 24LFCSP - ADN8810ACPZ-REEL7
Order 'ic current source 12bit 24lfcsp - ADN8810ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN8810ACPZ-REEL7-ND.
IC CURRENT SOURCE 12BIT 24LFCSP - ADN8810ACPZ
Order 'ic current source 12bit 24lfcsp - ADN8810ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN8810ACPZ-ND.
IC CURR SOURCE 12BIT CTRLR 24CSP - ADN8810ACP-REEL7
Order 'ic curr source 12bit ctrlr 24csp - ADN8810ACP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN8810ACP-REEL7-ND.
IC CURRENT MIRROR HI-SIDE 8LFCSP - ADL5315ACPZ-R7
Order 'ic current mirror hi-side 8lfcsp - ADL5315ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADL5315ACPZ-R7CT-ND.
IC CURRENT MIRROR HI-SIDE 8LFCSP - ADL5315ACPZ-R7
Order 'ic current mirror hi-side 8lfcsp - ADL5315ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5315ACPZ-R7TR-ND.
IC CURRENT MIRROR HI-SIDE 8LFCSP - ADL5315ACPZ-R7
Order 'ic current mirror hi-side 8lfcsp - ADL5315ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADL5315ACPZ-R7DKR-ND.
IC ADC DUAL 12BIT 68QFP - AD10200BZ
Order 'ic adc dual 12bit 68qfp - AD10200BZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD10200BZ-ND.
IC ADC DUAL 12BIT 385BGA - AD10201AB
Order 'ic adc dual 12bit 385bga - AD10201AB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD10201AB-ND.
IC ADC DUAL 12BIT 385BGA - AD10226AB
Order 'ic adc dual 12bit 385bga - AD10226AB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD10226AB-ND.
IC ADC DUAL 12BIT 68QFP - AD10242BZ
Order 'ic adc dual 12bit 68qfp - AD10242BZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD10242BZ-ND.
IC ADC DUAL 12BIT 68QFP - AD10242TZ
Order 'ic adc dual 12bit 68qfp - AD10242TZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD10242TZ-ND.
IC ADC SNGL 12BIT 28PLCC - AD1671JP
Order 'ic adc sngl 12bit 28plcc - AD1671JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1671JP-ND.
IC ADC SNGL 12BIT 28PLCC T/R - AD1671JP-REEL
Order 'ic adc sngl 12bit 28plcc t/r - AD1671JP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1671JP-REEL-ND.
IC ADC SNGL 12BIT 28PLCC - AD1671JPZ
Order 'ic adc sngl 12bit 28plcc - AD1671JPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1671JPZ-ND.
Send this link via E-Mail
Help With This Screen