IC LED DRIVER 16CH SER 24-SOIC - A6279ELW-T - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | A6279ELW-T-ND |
1 25 100 250 500 1000 |
1.88000 1.50000 1.12500 1.05000 1.01250 .97500 |
Extended Price
1.88 37.50 112.50 262.50 506.25 975.00 |
| Manufacturer Part Number | A6279ELW-T | |||
| Description | IC LED DRIVER 16CH SER 24-SOIC | |||
| Quantity Available | 2163 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A6279ELW-T |
| Vendor | Allegro Microsystems Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 24-SOIC |
| Continuous Output Current Per Channel | 90.00 mA [Max] |
| Temperature Grade | Industrial |
| Type | Linear (Non Switching) |
| Output Voltage | 17.000 V [Max] |
| Supply Voltage | 3.30 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Quiescent Current | 32.00 mA [Max] |
| Packaging | Tube |
| Number of Channels | 21 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A6279ELW T A6279ELWT |
A6279ELW-T Specification Sheet
IC LED DRIVER 16CH SER 24-SOIC - A6279ELW-T (A6279ELW-T-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC LED DRIVER 16CH SER 24-SOIC - A6279ELW-T
Order 'ic led driver 16ch ser 24-soic - A6279ELW-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6279ELW-T-ND.
IC LED DRIVER 16CH SER 24-SOIC - A6279ELWTR-T
Order 'ic led driver 16ch ser 24-soic - A6279ELWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6279ELWTR-T-ND.
IC LED DRIVER 16BIT SER 24-SOIC - A6276ELWTR-T
Order 'ic led driver 16bit ser 24-soic - A6276ELWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1151-6-ND.
IC LED DRIVER 16BIT SER 24-SOIC - A6276ELWTR-T
Order 'ic led driver 16bit ser 24-soic - A6276ELWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1151-1-ND.
IC LED DRIVER 16BIT SER 24-SOIC - A6276ELWTR-T
Order 'ic led driver 16bit ser 24-soic - A6276ELWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1151-2-ND.
IC LED DRIVER 16BIT SER 24-SOIC - A6276ELW
Order 'ic led driver 16bit ser 24-soic - A6276ELW' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6276ELW-ND.
IC LED DRIVER 16BIT SER 24-SOIC - A6276ELWTR
Order 'ic led driver 16bit ser 24-soic - A6276ELWTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6276ELWTR-ND.
IC LED DRIVER 16BIT SER 24-SOIC - A6276SLW
Order 'ic led driver 16bit ser 24-soic - A6276SLW' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6276SLW-ND.
IC LED DRIVER 16BIT SER 24-SOIC - A6276SLW-T
Order 'ic led driver 16bit ser 24-soic - A6276SLW-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6276SLW-T-ND.
IC LED DRIVER 16BIT SER 24-SOIC - A6276SLWTR
Order 'ic led driver 16bit ser 24-soic - A6276SLWTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6276SLWTR-ND.
IC LED DRIVER 16CH SER 24-DIP - A6279EA-T
Order 'ic led driver 16ch ser 24-dip - A6279EA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6279EA-T-ND.
IC LED DRIVER 16CH SER 24-TSSOP - A6279ELP-T
Order 'ic led driver 16ch ser 24-tssop - A6279ELP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6279ELP-T-ND.
IC LED DRIVER 16CH SER 24-TSSOP - A6279ELPTR-T
Order 'ic led driver 16ch ser 24-tssop - A6279ELPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6279ELPTR-T-ND.
IC LED DRIVER 8BIT SER 20-SOIC - A6277ELWTR-T
Order 'ic led driver 8bit ser 20-soic - A6277ELWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1152-6-ND.
IC LED DRIVER 8BIT SER 20-SOIC - A6277ELW-T
Order 'ic led driver 8bit ser 20-soic - A6277ELW-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1087-ND.
Send this link via E-Mail
Help With This Screen