Keywords:





Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590HFBK

BOX W/BOTTM FLANG 2.07X1.5" BLK - 1590HFBK - Boxes, Enclosures, Racks

Digi-Key Part Number 1590HFBK-ND
Price Break
1
Unit Price
12.76000
Extended Price
12.76
Manufacturer Part Number1590HFBK
DescriptionBOX W/BOTTM FLANG 2.07X1.5" BLK
Quantity Available Non-Stock
All prices are in USD

Purchase Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590HFBK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590HFBK
Technical/Catalog Information1590HFBK
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignCover Included
Features-
MaterialMetal - Aluminum
RatingsIP54
Shipping InfoShipped from Digi-Key
Size / Dimension2.07" L x 1.5" W x 1.06" H (52.58mm x 38.1mm x 26.92mm)
Thickness0.080" (2.03mm)
Weight-
Container TypeBox with Mounting Flange
Material Flammability Rating-
Other Names 1590HFBK
1590HFBK

1590HFBK Specification Sheet

Image of BOX W/BOTTM FLANG 2.07X1.5" BLK - 1590HFBK

BOX W/BOTTM FLANG 2.07X1.5" BLK - 1590HFBK (1590HFBK-ND) - Boxes, Enclosures, Racks

Related parts Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590HFBK
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590HFBK
 Order 'box w/bottm flang 2.07x1.5" blk - 1590HFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590HFBK-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590AFBK
 Order 'box w/bottm flang 3.64x1.52" blk - 1590AFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590AFBK-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590BBFBK
 Order 'box w/bottm flang 4.67x3.68" blk - 1590BBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BBFBK-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590BFBK
 Order 'box w/bottm flang 4.39x2.34" blk - 1590BFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BFBK-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590CFBK
 Order 'box w/bottm flang 4.72x3.70" blk - 1590CFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590CFBK-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590DDFBK
 Order 'box w/bottm flang 7.40x4.70" blk - 1590DDFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DDFBK-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590DFBK
 Order 'box w/bottm flang 7.38x4.70" blk - 1590DFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DFBK-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590EFBK
 Order 'box w/bottm flang 7.38x4.70" blk - 1590EFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590EFBK-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590FFBK
 Order 'box w/bottm flang 7.38x7.38" blk - 1590FFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590FFBK-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590GFBK
 Order 'box w/bottm flang 3.94x1.97" blk - 1590GFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590GFBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590JFBK
 Order 'box w/bottm flang 5.71x3.74" blk - 1590JFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590JFBK-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590KFBK
 Order 'box w/bottm flang 4.92x4.92" blk - 1590KFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590KFBK-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590LBFBK
 Order 'box w/bottm flang 1.99x1.99" blk - 1590LBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590LBFBK-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590N1FBK
 Order 'box w/bottm flang 4.77x2.6" blk - 1590N1FBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590N1FBK-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590P1FBK
 Order 'box w/bottm flang 6.01x3.24" blk - 1590P1FBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590P1FBK-ND.

Options for Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590HFBK
Send this link via E-Mail
Help With This Screen

BOX W/BOTTM FLANG 2.07X1.5" BLK - 1590HFBK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX W/BOTTM FLANG 1.99X1.99" BLK - 1590LBFBK Next: BOX W/BOTTM FLANG 3.64X1.52" BLK - 1590AFBK
BOX W/BOTTM FLANG 2.07X1.5" BLK - 1590HFBK