BOX ALUMINUM 2.07" X 1.5" BLACK - 1590HBK
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590HBK
| Digi-Key Part Number | 1590HBK-ND |
1 |
9.18000 |
Extended Price
9.18 |
| Manufacturer Part Number | 1590HBK | |||
| Description | BOX ALUMINUM 2.07" X 1.5" BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1590HBK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | - |
| Material | Metal - Aluminum |
| Ratings | IP54 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 2.07" L x 1.5" W x 1.06" H (52.58mm x 38.1mm x 26.92mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Other Names |
1590HBK 1590HBK |
1590HBK Specification Sheet
BOX ALUMINUM 2.07" X 1.5" BLACK - 1590HBK (1590HBK-ND)
Related parts Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590HBKBOX ALUMINUM 2.07" X 1.5" BLACK - 1590HBK
Order 'box aluminum 2.07" x 1.5" black - 1590HBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590HBK-ND.
BOX ALUMINUM 2.07" X 1.5" GRAY - 1590HGY
Order 'box aluminum 2.07" x 1.5" gray - 1590HGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590HGY-ND.
BOX WATERTIGHT 2.07" X 1.5" BLK - 1590WHBK
Order 'box watertight 2.07" x 1.5" blk - 1590WHBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WHBK-ND.
BOX ALUMINUM 4.72" X 3.70" BLACK - 1590CBK
Order 'box aluminum 4.72" x 3.70" black - 1590CBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590CBK-ND.
BOX ALUMINUM 3.64" X 1.52" BLACK - 1590ABK
Order 'box aluminum 3.64" x 1.52" black - 1590ABK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590ABK-ND.
BOX ALUMINUM 4.67" X 3.68" BLACK - 1590BBBK
Order 'box aluminum 4.67" x 3.68" black - 1590BBBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BBBK-ND.
BOX ALUMINUM 4.39" X 2.34" BLACK - 1590BBK
Order 'box aluminum 4.39" x 2.34" black - 1590BBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BBK-ND.
BOX ALUMINUM 7.38" X 4.70" BLACK - 1590DDBK
Order 'box aluminum 7.38" x 4.70" black - 1590DDBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DDBK-ND.
BOX ALUMINUM 7.38" X 4.70" BLACK - 1590EBK
Order 'box aluminum 7.38" x 4.70" black - 1590EBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590EBK-ND.
BOX ALUMINUM 7.38" X 7.38" BLACK - 1590FBK
Order 'box aluminum 7.38" x 7.38" black - 1590FBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590FBK-ND.
BOX ALUMINUM 3.94" X 1.97" BLACK - 1590GBK
Order 'box aluminum 3.94" x 1.97" black - 1590GBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590GBK-ND.
BOX ALUMINUM 5.71" X 3.74" BLACK - 1590JBK
Order 'box aluminum 5.71" x 3.74" black - 1590JBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590JBK-ND.
BOX ALUMINUM 4.92" X 4.92" BLACK - 1590KBK
Order 'box aluminum 4.92" x 4.92" black - 1590KBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590KBK-ND.
BOX ALUMINUM 4.77" X 2.6" BLACK - 1590N1BK
Order 'box aluminum 4.77" x 2.6" black - 1590N1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590N1BK-ND.
BOX ALUMINUM 6.01" X 3.24" BLACK - 1590P1BK
Order 'box aluminum 6.01" x 3.24" black - 1590P1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590P1BK-ND.
Options for Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590HBK
Send this link via E-Mail
Help With This Screen
