IC LED DRVR WHITE BCKLGT 8-DSBGA - TPS61060YZFT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17745-1-ND |
1 25 100 |
2.25000 1.80000 1.40000 |
Extended Price
2.25 45.00 140.00 |
| Manufacturer Part Number | TPS61060YZFT | |||
| Description | IC LED DRVR WHITE BCKLGT 8-DSBGA | |||
| Quantity Available | 381 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS61060YZFT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-DSBGA |
| Packaging | Cut Tape (CT) |
| Current - Output / Channel | 100mA |
| Number of Outputs | 1 |
| Type | Backlight, White LED |
| Voltage - Supply | 2.7 V ~ 6 V |
| Voltage - Output | 14.5V |
| Topology | Switched Inductor, Step-Up (Boost) |
| Frequency | 1MHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | 80% |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS61060YZFT TPS61060YZFT 296 17745 1 ND 296177451ND 296-17745-1 |
TPS61060YZFT Specification Sheet
IC LED DRVR WHITE BCKLGT 8-DSBGA - TPS61060YZFT (296-17745-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LED DRVR WHITE BCKLGT 8-DSBGA - TPS61060YZFT
Order 'ic led drvr white bcklgt 8-dsbga - TPS61060YZFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17745-1-ND.
IC LED DRVR WHITE BCKLGT 8-DSBGA - TPS61060YZFT
Order 'ic led drvr white bcklgt 8-dsbga - TPS61060YZFT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17745-2-ND.
IC LED DRVR WHITE BCKLGT 8-DSBGA - TPS61061YZFT
Order 'ic led drvr white bcklgt 8-dsbga - TPS61061YZFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17746-1-ND.
IC LED DRVR WHITE BCKLGT 8-DSBGA - TPS61061YZFT
Order 'ic led drvr white bcklgt 8-dsbga - TPS61061YZFT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17746-2-ND.
IC LED DRVR WHITE BCKLGT 8-DSBGA - TPS61062YZFT
Order 'ic led drvr white bcklgt 8-dsbga - TPS61062YZFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17747-1-ND.
IC LED DRVR WHITE BCKLGT 8-DSBGA - TPS61062YZFT
Order 'ic led drvr white bcklgt 8-dsbga - TPS61062YZFT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17747-2-ND.
IC LED DRVR WHITE BCKLGT 8-DSBGA - TPS61062YZFT
Order 'ic led drvr white bcklgt 8-dsbga - TPS61062YZFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17747-6-ND.
IC LED DRVR WHITE BCKLGT 8-DSBGA - TPS61060YZFR
Order 'ic led drvr white bcklgt 8-dsbga - TPS61060YZFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19296-1-ND.
IC LED DRVR WHITE BCKLGT 8-DSBGA - TPS61060YZFR
Order 'ic led drvr white bcklgt 8-dsbga - TPS61060YZFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19296-2-ND.
IC LED DRVR WHITE BCKLGT 8-DSBGA - TPS61061YZFR
Order 'ic led drvr white bcklgt 8-dsbga - TPS61061YZFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61061YZFR-ND.
IC LED DRVR WHITE BCKLGT 8-DSBGA - TPS61062YZFR
Order 'ic led drvr white bcklgt 8-dsbga - TPS61062YZFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61062YZFR-ND.
IC LED DRIVER WHITE BCKLGT 8-SON - TPS61042DRBR
Order 'ic led driver white bcklgt 8-son - TPS61042DRBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14449-1-ND.
IC LED DRIVER WHITE BCKLGT 8-SON - TPS61042DRBR
Order 'ic led driver white bcklgt 8-son - TPS61042DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14449-2-ND.
IC LED DRIVER WHITE BCKLGT 8-SON - TPS61042DRBR
Order 'ic led driver white bcklgt 8-son - TPS61042DRBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14449-6-ND.
IC LED DRIVER WHITE BCKLGT 8-SON - TPS61043DRBR
Order 'ic led driver white bcklgt 8-son - TPS61043DRBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16675-1-ND.
Send this link via E-Mail
Help With This Screen
