Keywords:





Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590GGY

BOX ALUMINUM 3.94" X 1.97" GRAY - 1590GGY - Boxes, Enclosures, Racks

Digi-Key Part Number 1590GGY-ND
Price Break
1
Unit Price
10.26000
Extended Price
10.26
Manufacturer Part Number1590GGY
DescriptionBOX ALUMINUM 3.94" X 1.97" GRAY
Quantity Available Non-Stock
All prices are in USD

Purchase Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590GGY
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590GGY
Technical/Catalog Information1590GGY
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorGray
DesignCover Included
Features-
MaterialMetal - Aluminum
RatingsIP54
Shipping InfoShipped from Digi-Key
Size / Dimension3.94" L x 1.97" W x 0.83" H (100.08mm x 50.04mm x 21.08mm)
Thickness0.080" (2.03mm)
Weight-
Container TypeBox
Material Flammability Rating-
Other Names 1590GGY
1590GGY

1590GGY Specification Sheet

Image of BOX ALUMINUM 3.94" X 1.97" GRAY - 1590GGY

BOX ALUMINUM 3.94" X 1.97" GRAY - 1590GGY (1590GGY-ND) - Boxes, Enclosures, Racks

Related parts Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590GGY
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590GGY
 Order 'box aluminum 3.94" x 1.97" gray - 1590GGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590GGY-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590GBK
 Order 'box aluminum 3.94" x 1.97" black - 1590GBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590GBK-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590WGBK
 Order 'box watertight 3.94" x 1.97" blk - 1590WGBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WGBK-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590AGY
 Order 'box aluminum 3.64" x 1.52" gray - 1590AGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590AGY-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590BBGY
 Order 'box aluminum 4.67" x 3.68" gray - 1590BBGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BBGY-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590BGY
 Order 'box aluminum 4.39" x 2.34" gray - 1590BGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BGY-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590CGY
 Order 'box aluminum 4.72" x 3.70" gray - 1590CGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590CGY-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590DDGY
 Order 'box aluminum 7.38" x 4.70" gray - 1590DDGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DDGY-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590DGY
 Order 'box aluminum 7.38" x 4.70" gray - 1590DGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DGY-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590EGY
 Order 'box aluminum 7.38" x 4.70" gray - 1590EGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590EGY-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590FGY
 Order 'box aluminum 7.38" x 7.38" gray - 1590FGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590FGY-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590HGY
 Order 'box aluminum 2.07" x 1.5" gray - 1590HGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590HGY-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590JGY
 Order 'box aluminum 5.71" x 3.74" gray - 1590JGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590JGY-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590KGY
 Order 'box aluminum 4.92" x 4.92" gray - 1590KGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590KGY-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590LBGY
 Order 'box aluminum 1.99" x 1.99" gray - 1590LBGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590LBGY-ND.

Options for Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590GGY
Send this link via E-Mail
Help With This Screen

BOX ALUMINUM 3.94" X 1.97" GRAY - 1590GGY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX ALUMINUM 3.94" X 1.97" BLACK - 1590GBK Next: BOX ALUMINUM 3.9X 10 X 9.6" VENT - 1402KV
BOX ALUMINUM 3.94" X 1.97" GRAY - 1590GGY