Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tube 2.5 V ~ 16 V MIC79050-4.2YMM
IC BATTERY CHARGER LI-ION 8-MSOP - MIC79050-4.2YMM - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-2415-ND |
1 25 100 250 500 |
4.12000 3.29400 2.56200 2.43392 2.37900 |
Extended Price
4.12 82.35 256.20 608.48 1189.50 |
| Manufacturer Part Number | MIC79050-4.2YMM | |||
| Description | IC BATTERY CHARGER LI-ION 8-MSOP | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC79050-4.2YMM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion |
| Function | Charge Management |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2.5 V ~ 16 V |
| Drawing Number | 576; MSOP-8LD-PD-1; MM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC79050 4 2YMM MIC7905042YMM 576 2415 ND 5762415ND 576-2415 |
MIC79050-4.2YMM Specification Sheet
IC BATTERY CHARGER LI-ION 8-MSOP - MIC79050-4.2YMM (576-2415-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tube 2.5 V ~ 16 V MIC79050-4.2YMMMicrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tube 2.5 V ~ 16 V MIC79050-4.2YMM
Order 'ic battery charger li-ion 8-msop - MIC79050-4.2YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2415-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2YMM TR
Order 'ic battery charger li-ion 8-msop - MIC79050-4.2YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2YMM TR-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tube 2.5 V ~ 16 V MIC79050-4.2BMM
Order 'ic battery charger li-ion 8-msop - MIC79050-4.2BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2BMM-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2BMM TR
Order 'ic battery charger li-ion 8-msop - MIC79050-4.2BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2BMM TR-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2BM TR
Order 'ic battery charger li-ion 8-soic - MIC79050-4.2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2BM TR-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Lithium-Ion (Li-Ion) Bulk MIC79050-4.2YM
Order 'ic battery charger li-ion 8-soic - MIC79050-4.2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2YM-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2YMTR
Order 'ic battery charger li-ion 8-soic - MIC79050-4.2YMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2YMTR-ND.
Linear Technology Battery Management Integrated Circuit (ics) Li-Ion Tube - LTC1729CMS8-8.4
Order 'ic battery charger li-ion 8-msop - LTC1729CMS8-8.4' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1729CMS8-8.4-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tube 2.5 V ~ 16 V MIC79050-4.2BS
Order 'ic battery charger li-ion sot223 - MIC79050-4.2BS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2BS-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2BS TR
Order 'ic battery charger li-ion sot223 - MIC79050-4.2BS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2BS TR-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tube 2.5 V ~ 16 V MIC79050-4.2YS
Order 'ic battery charger li-ion sot223 - MIC79050-4.2YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2416-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2YS TR
Order 'ic battery charger li-ion sot223 - MIC79050-4.2YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2YS TR-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79110-4.2BML TR
Order 'ic battery charger li-ion 10-mlf - MIC79110-4.2BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79110-4.2BML TR-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79110-4.2YML TR
Order 'ic battery charger li-ion 10-mlf - MIC79110-4.2YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2902-2-ND.
Micrel Inc (VA) Battery Management Integrated Circuit (ics) Li-Ion Cut Tape (CT) 2.5 V ~ 16 V MIC79110-4.2YML TR
Order 'ic battery charger li-ion 10-mlf - MIC79110-4.2YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2902-1-ND.
Options for Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tube 2.5 V ~ 16 V MIC79050-4.2YMM
Send this link via E-Mail
Help With This Screen
