Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2BMM TR
IC BATTERY CHARGER LI-ION 8-MSOP - MIC79050-4.2BMM TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC79050-4.2BMM TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MIC79050-4.2BMM TR | |||
| Description | IC BATTERY CHARGER LI-ION 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2BMM TR
| Technical/Catalog Information | MIC79050-4.2BMM TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion |
| Function | Charge Management |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2.5 V ~ 16 V |
| Drawing Number | 576; MSOP-8LD-PD-1; MM; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC79050 4 2BMM TR MIC7905042BMM TR |
MIC79050-4.2BMM TR Specification Sheet
IC BATTERY CHARGER LI-ION 8-MSOP - MIC79050-4.2BMM TR (MIC79050-4.2BMM TR-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2BMM TRMicrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2BMM TR
Order 'ic battery charger li-ion 8-msop - MIC79050-4.2BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2BMM TR-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2YMM TR
Order 'ic battery charger li-ion 8-msop - MIC79050-4.2YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2YMM TR-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tube 2.5 V ~ 16 V MIC79050-4.2BMM
Order 'ic battery charger li-ion 8-msop - MIC79050-4.2BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2BMM-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2BM TR
Order 'ic battery charger li-ion 8-soic - MIC79050-4.2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2BM TR-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tube 2.5 V ~ 16 V MIC79050-4.2YMM
Order 'ic battery charger li-ion 8-msop - MIC79050-4.2YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2415-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2YMTR
Order 'ic battery charger li-ion 8-soic - MIC79050-4.2YMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2YMTR-ND.
Linear Technology Battery Management Integrated Circuit (ics) Li-Ion Tube - LTC1729CMS8-8.4
Order 'ic battery charger li-ion 8-msop - LTC1729CMS8-8.4' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1729CMS8-8.4-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Lithium-Ion (Li-Ion) Bulk MIC79050-4.2YM
Order 'ic battery charger li-ion 8-soic - MIC79050-4.2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2YM-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79110-4.2BML TR
Order 'ic battery charger li-ion 10-mlf - MIC79110-4.2BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79110-4.2BML TR-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79110-4.2YML TR
Order 'ic battery charger li-ion 10-mlf - MIC79110-4.2YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2902-2-ND.
Micrel Inc (VA) Battery Management Integrated Circuit (ics) Li-Ion Cut Tape (CT) 2.5 V ~ 16 V MIC79110-4.2YML TR
Order 'ic battery charger li-ion 10-mlf - MIC79110-4.2YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2902-1-ND.
Micrel Inc (VA) Battery Management Integrated Circuit (ics) Li-Ion Digi-Reel® 2.5 V ~ 16 V MIC79110-4.2YML TR
Order 'ic battery charger li-ion 10-mlf - MIC79110-4.2YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2902-6-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2BS TR
Order 'ic battery charger li-ion sot223 - MIC79050-4.2BS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2BS TR-ND.
Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2YS TR
Order 'ic battery charger li-ion sot223 - MIC79050-4.2YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79050-4.2YS TR-ND.
Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.3 V ~ 10 V ISL9204IRZ-T
Order 'ic voltage charger li-ion 8-dfn - ISL9204IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL9204IRZ-TTR-ND.
Options for Micrel Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 2.5 V ~ 16 V MIC79050-4.2BMM TR
Send this link via E-Mail
Help With This Screen
