CAP 4-ARRAY 22000PF 16V X7R 0805 - CKCL44X7R1C223M
| Digi-Key Part Number | 445-1836-1-ND |
1 10 100 500 1000 |
.11000 .10000 .08550 .07126 .06128 |
Extended Price
0.11 1.00 8.55 35.63 61.28 |
| Manufacturer Part Number | CKCL44X7R1C223M | |||
| Description | CAP 4-ARRAY 22000PF 16V X7R 0805 | |||
| Quantity Available | 3070 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKCL44X7R1C223M |
| Vendor | TDK |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Elements | 4 [Nom] |
| Package Name | 0805 (2012) |
| Capacitance | 0.022 µF [Typ] |
| Type | 4-Array |
| Capacitance Tolerance | ±20% |
| Voltage | 16.000 VDC [Max] |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Length | 2.000 mm [Typ] |
| Width | 1.250 mm [Typ] |
| Height | 1.000 mm [Max] |
| Packaging | Cut Tape |
| Capacitor Type | General Purpose MLCC |
| Manufacturer Size Code | 0805 (2012) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKCL44X7R1C223M CKCL44X7R1C223M 445 1836 1 ND 44518361ND 445-1836-1 |
CKCL44X7R1C223M Specification Sheet
CAP 4-ARRAY 22000PF 16V X7R 0805 - CKCL44X7R1C223M (445-1836-1-ND)
Related parts:CAP 4-ARRAY 22000PF 16V X7R 0805 - CKCL44X7R1C223M
Order 'cap 4-array 22000pf 16v x7r 0805 - CKCL44X7R1C223M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1836-1-ND.
CAP 4-ARRAY 22000PF 16V X7R 0805 - CKCL44X7R1C223M
Order 'cap 4-array 22000pf 16v x7r 0805 - CKCL44X7R1C223M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1836-2-ND.
CAP 4-ARRAY 22000PF 16V X7R 0805 - CKCL44X7R1C223M
Order 'cap 4-array 22000pf 16v x7r 0805 - CKCL44X7R1C223M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1836-6-ND.
CAP 4-ARRAY 22000PF 16V X7R 0805 - GNM214R71C223MA01D
Order 'cap 4-array 22000pf 16v x7r 0805 - GNM214R71C223MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3411-1-ND.
CAP 4-ARRAY 22000PF 16V X7R 0805 - GNM214R71C223MA01D
Order 'cap 4-array 22000pf 16v x7r 0805 - GNM214R71C223MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3411-2-ND.
CAP 4-ARRAY 22000PF 16V X7R 0805 - GNM214R71C223MA01D
Order 'cap 4-array 22000pf 16v x7r 0805 - GNM214R71C223MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3411-6-ND.
CAP 4-ARRAY 47000PF 16V X7R 0805 - GNM214R71C473MA01D
Order 'cap 4-array 47000pf 16v x7r 0805 - GNM214R71C473MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3412-1-ND.
CAP 4-ARRAY 47000PF 16V X7R 0805 - GNM214R71C473MA01D
Order 'cap 4-array 47000pf 16v x7r 0805 - GNM214R71C473MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3412-2-ND.
CAP 4-ARRAY .1UF 16V X7R 0805 - GNM214R71C104MA01D
Order 'cap 4-array .1uf 16v x7r 0805 - GNM214R71C104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GNM214R71C104MA01-ND.
CAP 4-ARRAY 47000PF 16V X7R 0805 - GNM214R71C473MA01D
Order 'cap 4-array 47000pf 16v x7r 0805 - GNM214R71C473MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3412-6-ND.
CAP 4-ARRAY 220PF 50V X7R 0805 - CKCL44X7R1H221M
Order 'cap 4-array 220pf 50v x7r 0805 - CKCL44X7R1H221M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1830-1-ND.
CAP 4-ARRAY 220PF 50V X7R 0805 - CKCL44X7R1H221M
Order 'cap 4-array 220pf 50v x7r 0805 - CKCL44X7R1H221M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1830-2-ND.
CAP 4-ARRAY 470PF 50V X7R 0805 - CKCL44X7R1H471M
Order 'cap 4-array 470pf 50v x7r 0805 - CKCL44X7R1H471M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1831-1-ND.
CAP 4-ARRAY 470PF 50V X7R 0805 - CKCL44X7R1H471M
Order 'cap 4-array 470pf 50v x7r 0805 - CKCL44X7R1H471M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1831-2-ND.
CAP 4-ARRAY 1000PF 50V X7R 0805 - CKCL44X7R1H102M
Order 'cap 4-array 1000pf 50v x7r 0805 - CKCL44X7R1H102M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1832-1-ND.
Send this link via E-Mail
Help With This Screen