Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 5.5 V MCP73828-4.1VUATR
IC CONTROLLR LI-ION 4.1V 8-MSOP - MCP73828-4.1VUATR
| Digi-Key Part Number | MCP73828-4.1VUATR-ND |
2500 |
.73000 |
Extended Price
1825.00 |
| Manufacturer Part Number | MCP73828-4.1VUATR | |||
| Description | IC CONTROLLR LI-ION 4.1V 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP73828-4.1VUATR |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion |
| Function | Charge Management |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -20°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 150; C04-111; MS; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP73828 4 1VUATR MCP7382841VUATR |
MCP73828-4.1VUATR Specification Sheet
IC CONTROLLR LI-ION 4.1V 8-MSOP - MCP73828-4.1VUATR (MCP73828-4.1VUATR-ND)
Related parts Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 5.5 V MCP73828-4.1VUATRMicrochip Technology Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 5.5 V MCP73828-4.1VUATR
Order 'ic controllr li-ion 4.1v 8-msop - MCP73828-4.1VUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73828-4.1VUATR-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 5.5 V MCP73827-4.1VUATR
Order 'ic controllr li-ion 4.1v 8-msop - MCP73827-4.1VUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73827-4.1VUATR-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion Tube 4.5 V ~ 5.5 V MCP73828-4.1VUA
Order 'ic controllr li-ion 4.1v 8-msop - MCP73828-4.1VUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73828-4.1VUA-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion Tube 4.5 V ~ 5.5 V MCP73828-4.2VUA
Order 'ic controllr li-ion 4.2v 8-msop - MCP73828-4.2VUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73828-4.2VUA-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 5.5 V MCP73828-4.2VUATR
Order 'ic controllr li-ion 4.2v 8-msop - MCP73828-4.2VUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73828-4.2VUATR-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion Tube 4.5 V ~ 5.5 V MCP73827-4.1VUA
Order 'ic controllr li-ion 4.1v 8-msop - MCP73827-4.1VUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73827-4.1VUA-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion Tube 4.5 V ~ 5.5 V MCP73827-4.2VUA
Order 'ic controllr li-ion 4.2v 8-msop - MCP73827-4.2VUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73827-4.2VUA-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 5.5 V MCP73827-4.2VUATR
Order 'ic controllr li-ion 4.2v 8-msop - MCP73827-4.2VUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73827-4.2VUATR-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 5.5 V MCP73826-4.1VCHTR
Order 'ic controllr li-ion 4.1v sot23-6 - MCP73826-4.1VCHTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73826-4.1VCHTR-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.5 V ~ 12 V MCP73843-410I/MS
Order 'ic controller li-ion 4.1v 8msop - MCP73843-410I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73843-410I/MS-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 12 V MCP73843T-410I/MS
Order 'ic controller li-ion 4.1v 8msop - MCP73843T-410I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73843T-410I/MS-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.5 V ~ 12 V MCP73841-410I/UN
Order 'ic controller li-ion 4.1v 10msop - MCP73841-410I/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73841-410I/UN-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 12 V MCP73841T-410I/UN
Order 'ic controller li-ion 4.1v 10msop - MCP73841T-410I/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73841T-410I/UN-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 5.5 V MCP73826-4.2VCHTR
Order 'ic controllr li-ion 4.2v sot23-6 - MCP73826-4.2VCHTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73826-4.2VCHTR-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3.75 V ~ 6 V MCP73831T-2ACI/OT
Order 'ic controllr li-ion 4.2v sot23-5 - MCP73831T-2ACI/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73831T-2ACI/OTTR-ND.
Options for Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 5.5 V MCP73828-4.1VUATR
Send this link via E-Mail
Help With This Screen
