IC CONTROLLR LI-ION 4.1V SOT23-6 - MCP73826-4.1VCHTR - Integrated Circuits (ICs)
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 5.5 V MCP73826-4.1VCHTR
| Digi-Key Part Number | MCP73826-4.1VCHTR-ND |
3000 |
.68000 |
Extended Price
2040.00 |
| Manufacturer Part Number | MCP73826-4.1VCHTR | |||
| Description | IC CONTROLLR LI-ION 4.1V SOT23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP73826-4.1VCHTR |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion |
| Function | Charge Management |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -20°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP73826 4 1VCHTR MCP7382641VCHTR |
MCP73826-4.1VCHTR Specification Sheet
IC CONTROLLR LI-ION 4.1V SOT23-6 - MCP73826-4.1VCHTR (MCP73826-4.1VCHTR-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 5.5 V MCP73826-4.1VCHTRIC CONTROLLR LI-ION 4.1V SOT23-6 - MCP73826-4.1VCHTR
Order 'ic controllr li-ion 4.1v sot23-6 - MCP73826-4.1VCHTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73826-4.1VCHTR-ND.
IC CONTROLLR LI-ION 4.2V SOT23-6 - MCP73826-4.2VCHTR
Order 'ic controllr li-ion 4.2v sot23-6 - MCP73826-4.2VCHTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73826-4.2VCHTR-ND.
IC CONTROLLR LI-ION 4.2V SOT23-6 - MCP73826-4.2VCHTR
Order 'ic controllr li-ion 4.2v sot23-6 - MCP73826-4.2VCHTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73826-4.2VCHCT-ND.
IC CONTROLLR LI-ION 4.2V SOT23-6 - MCP73826-4.2VCHTR
Order 'ic controllr li-ion 4.2v sot23-6 - MCP73826-4.2VCHTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73826-4.2VCHDKR-ND.
IC CONTROLLR LI-ION 4.2V SOT23-5 - MCP73831T-2ACI/OT
Order 'ic controllr li-ion 4.2v sot23-5 - MCP73831T-2ACI/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73831T-2ACI/OTTR-ND.
IC CONTROLLR LI-ION 4.2V SOT23-5 - MCP73831T-2ATI/OT
Order 'ic controllr li-ion 4.2v sot23-5 - MCP73831T-2ATI/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73831T-2ATI/OTTR-ND.
IC CONTROLLR LI-ION 4.2V SOT23-5 - MCP73831T-2DCI/OT
Order 'ic controllr li-ion 4.2v sot23-5 - MCP73831T-2DCI/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73831T-2DCI/OTTR-ND.
IC CONTROLLR LI-ION 4.2V SOT23-5 - MCP73831T-2ACI/OT
Order 'ic controllr li-ion 4.2v sot23-5 - MCP73831T-2ACI/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73831T-2ACI/OTCT-ND.
IC CONTROLLR LI-ION 4.2V SOT23-5 - MCP73831T-2ATI/OT
Order 'ic controllr li-ion 4.2v sot23-5 - MCP73831T-2ATI/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73831T-2ATI/OTCT-ND.
IC CONTROLLR LI-ION 4.2V SOT23-5 - MCP73831T-2DCI/OT
Order 'ic controllr li-ion 4.2v sot23-5 - MCP73831T-2DCI/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73831T-2DCI/OTCT-ND.
IC CONTROLLR LI-ION 4.2V SOT23-5 - MCP73831T-2ACI/OT
Order 'ic controllr li-ion 4.2v sot23-5 - MCP73831T-2ACI/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73831T-2ACI/OTDKR-ND.
IC CONTROLLR LI-ION 4.2V SOT23-5 - MCP73831T-2ATI/OT
Order 'ic controllr li-ion 4.2v sot23-5 - MCP73831T-2ATI/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73831T-2ATI/OTDKR-ND.
IC CONTROLLR LI-ION 4.2V SOT23-5 - MCP73831T-2DCI/OT
Order 'ic controllr li-ion 4.2v sot23-5 - MCP73831T-2DCI/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73831T-2DCI/OTDKR-ND.
IC CONTROLLR LI-ION 4.1V 8-MSOP - MCP73827-4.1VUA
Order 'ic controllr li-ion 4.1v 8-msop - MCP73827-4.1VUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73827-4.1VUA-ND.
IC CONTROLLR LI-ION 4.1V 8-MSOP - MCP73827-4.1VUATR
Order 'ic controllr li-ion 4.1v 8-msop - MCP73827-4.1VUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73827-4.1VUATR-ND.
Options for Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 5.5 V MCP73826-4.1VCHTR
Send this link via E-Mail
Help With This Screen
