BOX W/FLANGE LID 3.94"X1.97" BLK - 1590GFLBK - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1590GFLBK-ND |
1 |
11.28000 |
Extended Price
11.28 |
| Manufacturer Part Number | 1590GFLBK | |||
| Description | BOX W/FLANGE LID 3.94"X1.97" BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1590GFLBK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | - |
| Material | Metal - Aluminum |
| Ratings | IP54 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 3.94" L x 1.97" W x 0.83" H (100.08mm x 50.04mm x 21.08mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | - |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | - |
| Other Names |
1590GFLBK 1590GFLBK |
1590GFLBK Specification Sheet
BOX W/FLANGE LID 3.94"X1.97" BLK - 1590GFLBK (1590GFLBK-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX W/FLANGE LID 3.94"X1.97" BLK - 1590GFLBK
Order 'box w/flange lid 3.94"x1.97" blk - 1590GFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590GFLBK-ND.
BOX W/FLANGE LID 3.64"X1.52" BLK - 1590AFLBK
Order 'box w/flange lid 3.64"x1.52" blk - 1590AFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590AFLBK-ND.
BOX W/FLANGE LID 4.67"X3.68" BLK - 1590BBFLBK
Order 'box w/flange lid 4.67"x3.68" blk - 1590BBFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BBFLBK-ND.
BOX W/FLANGE LID 4.39"X2.34" BLK - 1590BFLBK
Order 'box w/flange lid 4.39"x2.34" blk - 1590BFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BFLBK-ND.
BOX W/FLANGE LID 4.72"X3.70" BLK - 1590CFLBK
Order 'box w/flange lid 4.72"x3.70" blk - 1590CFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590CFLBK-ND.
BOX W/FLANGE LID 7.40"X4.70" BLK - 1590DDFLBK
Order 'box w/flange lid 7.40"x4.70" blk - 1590DDFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DDFLBK-ND.
BOX W/FLANGE LID 7.38"X4.70" BLK - 1590DFLBK
Order 'box w/flange lid 7.38"x4.70" blk - 1590DFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DFLBK-ND.
BOX W/FLANGE LID 7.38"X4.70" BLK - 1590EFLBK
Order 'box w/flange lid 7.38"x4.70" blk - 1590EFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590EFLBK-ND.
BOX W/FLANGE LID 7.38"X7.38" BLK - 1590FFLBK
Order 'box w/flange lid 7.38"x7.38" blk - 1590FFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590FFLBK-ND.
BOX W/FLANGE LID 1.99"X1.99" BLK - 1590LBFLBK
Order 'box w/flange lid 1.99"x1.99" blk - 1590LBFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590LBFLBK-ND.
BOX W/FLANGE LID 6.01"X3.24" BLK - 1590P1FLBK
Order 'box w/flange lid 6.01"x3.24" blk - 1590P1FLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590P1FLBK-ND.
BOX W/FLANGE LID 4.77"X 2.6" BLK - 1590N1FLBK
Order 'box w/flange lid 4.77"x 2.6" blk - 1590N1FLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590N1FLBK-ND.
BOX W/FLANGE LID 4.7" X 4.7" BLK - 1590UFLBK
Order 'box w/flange lid 4.7" x 4.7" blk - 1590UFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590UFLBK-ND.
BOX W/FLANGE LID 4.7" X 4.7" BLK - 1590VFLBK
Order 'box w/flange lid 4.7" x 4.7" blk - 1590VFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590VFLBK-ND.
BOX W/FLANGED LID 4.70X4.70X1.1" - 1590QFL
Order 'box w/flanged lid 4.70x4.70x1.1" - 1590QFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM950-ND.
Send this link via E-Mail
Help With This Screen
