CAP 4-ARRAY 220PF 50V X7R 0805 - CKCL44X7R1H221M - Capacitors
| Digi-Key Part Number | 445-1830-1-ND |
1 10 100 500 1000 |
.10000 .09000 .07700 .06412 .05515 |
Extended Price
0.10 0.90 7.70 32.06 55.15 |
| Manufacturer Part Number | CKCL44X7R1H221M | |||
| Description | CAP 4-ARRAY 220PF 50V X7R 0805 | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKCL44X7R1H221M |
| Vendor | TDK |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Elements | 4 [Nom] |
| Package Name | 0805 (2012) |
| Capacitance | 220.000 pF [Typ] |
| Type | 4-Array |
| Capacitance Tolerance | ±20% |
| Voltage | 50.000 VDC [Max] |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Length | 2.000 mm [Typ] |
| Width | 1.250 mm [Typ] |
| Height | 1.000 mm [Max] |
| Packaging | Cut Tape |
| Capacitor Type | General Purpose MLCC |
| Manufacturer Size Code | 0805 (2012) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKCL44X7R1H221M CKCL44X7R1H221M 445 1830 1 ND 44518301ND 445-1830-1 |
CKCL44X7R1H221M Specification Sheet
CAP 4-ARRAY 220PF 50V X7R 0805 - CKCL44X7R1H221M (445-1830-1-ND) - Capacitors
Related parts Capacitors:CAP 4-ARRAY 220PF 50V X7R 0805 - CKCL44X7R1H221M
Order 'cap 4-array 220pf 50v x7r 0805 - CKCL44X7R1H221M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1830-1-ND.
CAP 4-ARRAY 220PF 50V X7R 0805 - CKCL44X7R1H221M
Order 'cap 4-array 220pf 50v x7r 0805 - CKCL44X7R1H221M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1830-2-ND.
CAP 4-ARRAY 220PF 50V X7R 0805 - CKCL44X7R1H221M
Order 'cap 4-array 220pf 50v x7r 0805 - CKCL44X7R1H221M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1830-6-ND.
CAP 4-ARRAY 470PF 50V X7R 0805 - CKCL44X7R1H471M
Order 'cap 4-array 470pf 50v x7r 0805 - CKCL44X7R1H471M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1831-1-ND.
CAP 4-ARRAY 470PF 50V X7R 0805 - CKCL44X7R1H471M
Order 'cap 4-array 470pf 50v x7r 0805 - CKCL44X7R1H471M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1831-2-ND.
CAP 4-ARRAY 1000PF 50V X7R 0805 - CKCL44X7R1H102M
Order 'cap 4-array 1000pf 50v x7r 0805 - CKCL44X7R1H102M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1832-1-ND.
CAP 4-ARRAY 1000PF 50V X7R 0805 - CKCL44X7R1H102M
Order 'cap 4-array 1000pf 50v x7r 0805 - CKCL44X7R1H102M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1832-2-ND.
CAP 4-ARRAY 2200PF 50V X7R 0805 - CKCL44X7R1H222M
Order 'cap 4-array 2200pf 50v x7r 0805 - CKCL44X7R1H222M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1833-1-ND.
CAP 4-ARRAY 2200PF 50V X7R 0805 - CKCL44X7R1H222M
Order 'cap 4-array 2200pf 50v x7r 0805 - CKCL44X7R1H222M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1833-2-ND.
CAP 4-ARRAY 4700PF 50V X7R 0805 - CKCL44X7R1H472M
Order 'cap 4-array 4700pf 50v x7r 0805 - CKCL44X7R1H472M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1834-1-ND.
CAP 4-ARRAY 4700PF 50V X7R 0805 - CKCL44X7R1H472M
Order 'cap 4-array 4700pf 50v x7r 0805 - CKCL44X7R1H472M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1834-2-ND.
CAP 4-ARRAY 470PF 50V X7R 0805 - CKCL44X7R1H471M
Order 'cap 4-array 470pf 50v x7r 0805 - CKCL44X7R1H471M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1831-6-ND.
CAP 4-ARRAY 1000PF 50V X7R 0805 - CKCL44X7R1H102M
Order 'cap 4-array 1000pf 50v x7r 0805 - CKCL44X7R1H102M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1832-6-ND.
CAP 4-ARRAY 2200PF 50V X7R 0805 - CKCL44X7R1H222M
Order 'cap 4-array 2200pf 50v x7r 0805 - CKCL44X7R1H222M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1833-6-ND.
CAP 4-ARRAY 4700PF 50V X7R 0805 - CKCL44X7R1H472M
Order 'cap 4-array 4700pf 50v x7r 0805 - CKCL44X7R1H472M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1834-6-ND.
Send this link via E-Mail
Help With This Screen