BOX W/BOTTM FLANG 3.94X1.97" BLK - 1590GFBK - Boxes, Enclosures, Racks
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590GFBK
| Digi-Key Part Number | 1590GFBK-ND |
1 |
15.32000 |
Extended Price
15.32 |
| Manufacturer Part Number | 1590GFBK | |||
| Description | BOX W/BOTTM FLANG 3.94X1.97" BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1590GFBK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | - |
| Material | Metal - Aluminum |
| Ratings | IP54 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 3.94" L x 1.97" W x 0.83" H (100.08mm x 50.04mm x 21.08mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | - |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | - |
| Other Names |
1590GFBK 1590GFBK |
1590GFBK Specification Sheet
BOX W/BOTTM FLANG 3.94X1.97" BLK - 1590GFBK (1590GFBK-ND) - Boxes, Enclosures, Racks
Related parts Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590GFBKBOX W/BOTTM FLANG 3.94X1.97" BLK - 1590GFBK
Order 'box w/bottm flang 3.94x1.97" blk - 1590GFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590GFBK-ND.
BOX W/BOTTM FLANG 3.64X1.52" BLK - 1590AFBK
Order 'box w/bottm flang 3.64x1.52" blk - 1590AFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590AFBK-ND.
BOX W/BOTTM FLANG 4.67X3.68" BLK - 1590BBFBK
Order 'box w/bottm flang 4.67x3.68" blk - 1590BBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BBFBK-ND.
BOX W/BOTTM FLANG 4.39X2.34" BLK - 1590BFBK
Order 'box w/bottm flang 4.39x2.34" blk - 1590BFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BFBK-ND.
BOX W/BOTTM FLANG 4.72X3.70" BLK - 1590CFBK
Order 'box w/bottm flang 4.72x3.70" blk - 1590CFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590CFBK-ND.
BOX W/BOTTM FLANG 7.40X4.70" BLK - 1590DDFBK
Order 'box w/bottm flang 7.40x4.70" blk - 1590DDFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DDFBK-ND.
BOX W/BOTTM FLANG 7.38X4.70" BLK - 1590DFBK
Order 'box w/bottm flang 7.38x4.70" blk - 1590DFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DFBK-ND.
BOX W/BOTTM FLANG 7.38X4.70" BLK - 1590EFBK
Order 'box w/bottm flang 7.38x4.70" blk - 1590EFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590EFBK-ND.
BOX W/BOTTM FLANG 7.38X7.38" BLK - 1590FFBK
Order 'box w/bottm flang 7.38x7.38" blk - 1590FFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590FFBK-ND.
BOX W/BOTTM FLANG 2.07X1.5" BLK - 1590HFBK
Order 'box w/bottm flang 2.07x1.5" blk - 1590HFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590HFBK-ND.
BOX W/BOTTM FLANG 5.71X3.74" BLK - 1590JFBK
Order 'box w/bottm flang 5.71x3.74" blk - 1590JFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590JFBK-ND.
BOX W/BOTTM FLANG 4.92X4.92" BLK - 1590KFBK
Order 'box w/bottm flang 4.92x4.92" blk - 1590KFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590KFBK-ND.
BOX W/BOTTM FLANG 1.99X1.99" BLK - 1590LBFBK
Order 'box w/bottm flang 1.99x1.99" blk - 1590LBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590LBFBK-ND.
BOX W/BOTTM FLANG 4.77X2.6" BLK - 1590N1FBK
Order 'box w/bottm flang 4.77x2.6" blk - 1590N1FBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590N1FBK-ND.
BOX W/BOTTM FLANG 6.01X3.24" BLK - 1590P1FBK
Order 'box w/bottm flang 6.01x3.24" blk - 1590P1FBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590P1FBK-ND.
Options for Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590GFBK
Send this link via E-Mail
Help With This Screen
