Keywords:





IC USB/AC LI-ION CHARGER 10-LLP - LM3658SD/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM3658SDCT-ND
Price Break
1
25
100
250
500
Unit Price
1.55000
1.15000
.85000
.67500
.65000
Extended Price
1.55
28.75
85.00
168.75
325.00
Manufacturer Part NumberLM3658SD/NOPB
DescriptionIC USB/AC LI-ION CHARGER 10-LLP
Quantity Available 2862
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM3658SD/NOPB
VendorNational Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Battery TypeLi-Ion, Li-Pol
FunctionCharge Management
Package / Case10-LLP
PackagingCut Tape (CT)
Operating Temperature-40°C ~ 85°C
Voltage - Supply4.35 V ~ 6 V
Drawing Number14; SDA10A; ; 10
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM3658SD NOPB
LM3658SDNOPB
LM3658SDCT ND
LM3658SDCTND
LM3658SDCT

LM3658SD/NOPB Specification Sheet

Image of IC USB/AC LI-ION CHARGER 10-LLP - LM3658SD/NOPB

IC USB/AC LI-ION CHARGER 10-LLP - LM3658SD/NOPB (LM3658SDCT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC USB/AC LI-ION CHARGER 10-LLP - LM3658SD/NOPB
 Order 'ic usb/ac li-ion charger 10-llp - LM3658SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3658SDCT-ND.
IC USB/AC LI-ION CHARGER 10-LLP - LM3658SD/NOPB
 Order 'ic usb/ac li-ion charger 10-llp - LM3658SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3658SDTR-ND.
IC USB/AC LI-ION CHARGER 10-LLP - LM3658SD/NOPB
 Order 'ic usb/ac li-ion charger 10-llp - LM3658SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3658SDDKR-ND.
IC USB/AC LI-ION CHARGER 10-LLP - LM3658SDX/NOPB
 Order 'ic usb/ac li-ion charger 10-llp - LM3658SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3658SDX-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27200DRKR
 Order 'ic gas gauge li-ion/lipol 10-son - BQ27200DRKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17521-1-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27200DRKR
 Order 'ic gas gauge li-ion/lipol 10-son - BQ27200DRKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17521-2-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27210DRKR
 Order 'ic gas gauge li-ion/lipol 10-son - BQ27210DRKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21511-1-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27210DRKR
 Order 'ic gas gauge li-ion/lipol 10-son - BQ27210DRKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21511-2-ND.
IC BATT CHRGR LI-ION 4.1V 10-DFN - ISL6292-1CR3-T
 Order 'ic batt chrgr li-ion 4.1v 10-dfn - ISL6292-1CR3-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR3-T-ND.
IC BATT CHRGR LI-ION 4.1V 10-DFN - ISL6292-1CR3Z-T
 Order 'ic batt chrgr li-ion 4.1v 10-dfn - ISL6292-1CR3Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR3Z-T-ND.
IC BATT CHRGR LI-ION 4.2V 10-DFN - ISL6292-2CR3-T
 Order 'ic batt chrgr li-ion 4.2v 10-dfn - ISL6292-2CR3-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR3-T-ND.
IC BATT CHRGR LI-ION 4.2V 10-DFN - NCP1835MN20R2G
 Order 'ic batt chrgr li-ion 4.2v 10-dfn - NCP1835MN20R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1835MN20R2GOSTR-ND.
IC BATT CHRGR LI-ION 4.2V 10-DFN - NCP1835MN20R2
 Order 'ic batt chrgr li-ion 4.2v 10-dfn - NCP1835MN20R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1835MN20R2-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27200DRKRG4
 Order 'ic gas gauge li-ion/lipol 10-son - BQ27200DRKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ27200DRKRG4-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27200DRKR
 Order 'ic gas gauge li-ion/lipol 10-son - BQ27200DRKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17521-6-ND.

Send this link via E-Mail
Help With This Screen

IC USB/AC LI-ION CHARGER 10-LLP - LM3658SD/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC USB/AC BATT CHRGR W/PPM 20QFN - MCP73871T-3CCI/ML Next: IC USB/AC LI-ION CHARGER 10-LLP - LM3658SD/NOPB
IC USB/AC LI-ION CHARGER 10-LLP - LM3658SD/NOPB