Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.3 V ~ 6.5 V ISL6292-2CR5Z
IC CHARGER LI-ION POLYMER 16-QFN - ISL6292-2CR5Z - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6292-2CR5Z-ND |
1 25 100 |
2.28000 1.36520 .93000 |
Extended Price
2.28 34.13 93.00 |
| Manufacturer Part Number | ISL6292-2CR5Z | |||
| Description | IC CHARGER LI-ION POLYMER 16-QFN | |||
| Quantity Available | 595 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6292-2CR5Z |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 16-QFN |
| Packaging | Tube |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Supply | 4.3 V ~ 6.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6292 2CR5Z ISL62922CR5Z |
ISL6292-2CR5Z Specification Sheet
IC CHARGER LI-ION POLYMER 16-QFN - ISL6292-2CR5Z (ISL6292-2CR5Z-ND) - Integrated Circuits (ICs)
Related parts Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.3 V ~ 6.5 V ISL6292-2CR5ZIntersil (VA) Battery Management Integrated Circuit (ics) Lithium-Ion (Li-Ion), Lithium-Polymer (Li-Pol) Digi-Reel® ISL6292-2CR5Z-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292-2CR5Z-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6292-2CR5Z-TDKR-ND.
Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.3 V ~ 6.5 V ISL6292-2CR5Z
Order 'ic charger li-ion polymer 16-qfn - ISL6292-2CR5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR5Z-ND.
Intersil (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.3 V ~ 6.5 V ISL6292-2CR5Z-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292-2CR5Z-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6292-2CR5Z-TCT-ND.
Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.3 V ~ 6.5 V ISL6292-2CR5Z-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292-2CR5Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR5Z-TTR-ND.
Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.3 V ~ 6.5 V ISL6292-2CR4Z
Order 'ic charger li-ion polymer 16-qfn - ISL6292-2CR4Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR4Z-ND.
Intersil (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.3 V ~ 6.5 V ISL6292-2CR4Z-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292-2CR4Z-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6292-2CR4Z-TCT-ND.
Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.3 V ~ 6.5 V ISL6292-2CR4Z-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292-2CR4Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR4Z-TTR-ND.
Intersil (VA) Battery Management Integrated Circuit (ics) Lithium-Ion (Li-Ion), Lithium-Polymer (Li-Pol) Digi-Reel® ISL6297CRZ-T
Order 'ic charger li-ion polymer 16-qfn - ISL6297CRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6297CRZ-TDKR-ND.
Surface (SMD, SMT) Power Management Ics, Integrated Circuits, Semiconductor Intersil 16-QFN ISL6297CRZ
Order 'ic charger li-ion polymer 16-qfn - ISL6297CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6297CRZ-ND.
Intersil (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.3 V ~ 6.5 V ISL6292BCRZ-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292BCRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6292BCRZ-TCT-ND.
Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.3 V ~ 6.5 V ISL6292BCRZ-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292BCRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292BCRZ-TTR-ND.
Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.3 V ~ 6.5 V ISL6292DCRZ
Order 'ic charger li-ion polymer 16-qfn - ISL6292DCRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292DCRZ-ND.
Intersil (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.3 V ~ 6.5 V ISL6292DCRZ-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292DCRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6292DCRZ-TCT-ND.
Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.3 V ~ 6.5 V ISL6292DCRZ-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292DCRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292DCRZ-TTR-ND.
Intersil (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.3 V ~ 6.5 V ISL6297CRZ-T
Order 'ic charger li-ion polymer 16-qfn - ISL6297CRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6297CRZ-TCT-ND.
Options for Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.3 V ~ 6.5 V ISL6292-2CR5Z
Send this link via E-Mail
Help With This Screen
