IC CHARGER LI-ION POLYMER 16-QFN - ISL6292-2CR4Z - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ISL6292-2CR4Z-ND |
1 25 100 |
2.28000 1.36520 .93000 |
Extended Price
2.28 34.13 93.00 |
| Manufacturer Part Number | ISL6292-2CR4Z | |||
| Description | IC CHARGER LI-ION POLYMER 16-QFN | |||
| Quantity Available | 509 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6292-2CR4Z |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-QFN |
| Function | Charge Management |
| Battery Type | Lithium Ion (Li-Ion) |
| Battery Type | Lithium Polymer (Li-Pol) |
| Supply Voltage | 4.30 V [Min] |
| Supply Voltage | 6.50 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6292 2CR4Z ISL62922CR4Z |
ISL6292-2CR4Z Specification Sheet
IC CHARGER LI-ION POLYMER 16-QFN - ISL6292-2CR4Z (ISL6292-2CR4Z-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CHARGER LI-ION POLYMER 16-QFN - ISL6292-2CR4Z
Order 'ic charger li-ion polymer 16-qfn - ISL6292-2CR4Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR4Z-ND.
IC CHARGER LI-ION POLYMER 16-QFN - ISL6292-2CR4Z-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292-2CR4Z-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6292-2CR4Z-TCT-ND.
IC CHARGER LI-ION POLYMER 16-QFN - ISL6292-2CR4Z-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292-2CR4Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR4Z-TTR-ND.
IC CHARGER LI-ION POLYMER 16-QFN - ISL6292-2CR5Z
Order 'ic charger li-ion polymer 16-qfn - ISL6292-2CR5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR5Z-ND.
IC CHARGER LI-ION POLYMER 16-QFN - ISL6292-2CR5Z-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292-2CR5Z-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6292-2CR5Z-TDKR-ND.
IC CHARGER LI-ION POLYMER 16-QFN - ISL6292-2CR5Z-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292-2CR5Z-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6292-2CR5Z-TCT-ND.
IC CHARGER LI-ION POLYMER 16-QFN - ISL6292-2CR5Z-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292-2CR5Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR5Z-TTR-ND.
IC CHARGER LI-ION POLYMER 16-QFN - ISL6298-2CR4Z-T
Order 'ic charger li-ion polymer 16-qfn - ISL6298-2CR4Z-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6298-2CR4Z-TCT-ND.
IC CHARGER LI-ION POLYMER 16-QFN - ISL6298-2CR4Z-T
Order 'ic charger li-ion polymer 16-qfn - ISL6298-2CR4Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6298-2CR4Z-TTR-ND.
IC CHARGER LI-ION POLYMER 16-QFN - ISL6297CRZ
Order 'ic charger li-ion polymer 16-qfn - ISL6297CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6297CRZ-ND.
IC CHARGER LI-ION POLYMER 16-QFN - ISL6297CRZ-T
Order 'ic charger li-ion polymer 16-qfn - ISL6297CRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6297CRZ-TDKR-ND.
IC CHARGER LI-ION POLYMER 16-QFN - ISL6292BCRZ-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292BCRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6292BCRZ-TCT-ND.
IC CHARGER LI-ION POLYMER 16-QFN - ISL6292BCRZ-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292BCRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292BCRZ-TTR-ND.
IC CHARGER LI-ION POLYMER 16-QFN - ISL6292DCRZ
Order 'ic charger li-ion polymer 16-qfn - ISL6292DCRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292DCRZ-ND.
IC CHARGER LI-ION POLYMER 16-QFN - ISL6292DCRZ-T
Order 'ic charger li-ion polymer 16-qfn - ISL6292DCRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6292DCRZ-TCT-ND.
Send this link via E-Mail
Help With This Screen
