IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR4Z-T
| Digi-Key Part Number | ISL6292-1CR4Z-T-ND |
6000 |
.93000 |
Extended Price
5580.00 |
| Manufacturer Part Number | ISL6292-1CR4Z-T | |||
| Description | IC BATT CHRGR LI-ION 4.1V 16-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6292-1CR4Z-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 16-QFN |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Supply | 4.3 V ~ 6.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6292 1CR4Z T ISL62921CR4ZT |
ISL6292-1CR4Z-T Specification Sheet
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR4Z-T (ISL6292-1CR4Z-T-ND)
Related parts :IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR4Z
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6292-1CR4Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR4Z-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR4Z-T
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6292-1CR4Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR4Z-T-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR4-T
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6292-1CR4-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR4-T-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR5-T
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6292-1CR5-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR5-T-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR5Z
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6292-1CR5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR5Z-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR5Z-T
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6292-1CR5Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR5Z-T-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6291-1CR-T
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6291-1CR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-1CR-T-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6291-1CRZ-T
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6291-1CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-1CRZ-T-ND.
IC BATT CHRGR LI-ION 4.2V 16-QFN - ISL6292-2CR4-T
Order 'ic batt chrgr li-ion 4.2v 16-qfn - ISL6292-2CR4-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR4-T-ND.
IC BATT CHRGR LI-ION 4.2V 16-QFN - ISL6292-2CR5-T
Order 'ic batt chrgr li-ion 4.2v 16-qfn - ISL6292-2CR5-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR5-T-ND.
IC BATT CHRGR LI-ION 4.2V 16-QFN - ISL6291-2CR-T
Order 'ic batt chrgr li-ion 4.2v 16-qfn - ISL6291-2CR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-2CR-T-ND.
IC BATT CHRGR LI-ION 4.2V 16-QFN - ISL6291-2CRZ-T
Order 'ic batt chrgr li-ion 4.2v 16-qfn - ISL6291-2CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-2CRZ-T-ND.
IC BATT CHRGR LI-ION 4.1V 10-DFN - ISL6292-1CR3-T
Order 'ic batt chrgr li-ion 4.1v 10-dfn - ISL6292-1CR3-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR3-T-ND.
IC BATT CHRGR LI-ION 4.1V 10-DFN - ISL6292-1CR3Z-T
Order 'ic batt chrgr li-ion 4.1v 10-dfn - ISL6292-1CR3Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR3Z-T-ND.
IC BATT CHRGR LI-ION 4.2V 10-DFN - ISL6292-2CR3-T
Order 'ic batt chrgr li-ion 4.2v 10-dfn - ISL6292-2CR3-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR3-T-ND.
Send this link via E-Mail
Help With This Screen
