IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR4Z - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ISL6292-1CR4Z-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ISL6292-1CR4Z | |||
| Description | IC BATT CHRGR LI-ION 4.1V 16-QFN | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6292-1CR4Z |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-QFN |
| Function | Charge Management |
| Battery Type | Lithium Ion (Li-Ion) |
| Battery Type | Lithium Polymer (Li-Pol) |
| Supply Voltage | 4.30 V [Min] |
| Supply Voltage | 6.50 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6292 1CR4Z ISL62921CR4Z |
ISL6292-1CR4Z Specification Sheet
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR4Z (ISL6292-1CR4Z-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR4Z
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6292-1CR4Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR4Z-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR4Z-T
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6292-1CR4Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR4Z-T-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR4-T
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6292-1CR4-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR4-T-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR5-T
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6292-1CR5-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR5-T-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR5Z
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6292-1CR5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR5Z-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6292-1CR5Z-T
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6292-1CR5Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR5Z-T-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6291-1CR-T
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6291-1CR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-1CR-T-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6291-1CRZ-T
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6291-1CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-1CRZ-T-ND.
IC BATT CHRGR LI-ION 4.2V 16-QFN - ISL6292-2CR4-T
Order 'ic batt chrgr li-ion 4.2v 16-qfn - ISL6292-2CR4-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR4-T-ND.
IC BATT CHRGR LI-ION 4.2V 16-QFN - ISL6292-2CR5-T
Order 'ic batt chrgr li-ion 4.2v 16-qfn - ISL6292-2CR5-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR5-T-ND.
IC BATT CHRGR LI-ION 4.2V 16-QFN - ISL6291-2CR-T
Order 'ic batt chrgr li-ion 4.2v 16-qfn - ISL6291-2CR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-2CR-T-ND.
IC BATT CHRGR LI-ION 4.2V 16-QFN - ISL6291-2CRZ-T
Order 'ic batt chrgr li-ion 4.2v 16-qfn - ISL6291-2CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-2CRZ-T-ND.
IC BATT CHRGR LI-ION 4.1V 10-DFN - ISL6292-1CR3-T
Order 'ic batt chrgr li-ion 4.1v 10-dfn - ISL6292-1CR3-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR3-T-ND.
IC BATT CHRGR LI-ION 4.1V 10-DFN - ISL6292-1CR3Z-T
Order 'ic batt chrgr li-ion 4.1v 10-dfn - ISL6292-1CR3Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR3Z-T-ND.
IC BATT CHRGR LI-ION 4.2V 10-DFN - ISL6292-2CR3-T
Order 'ic batt chrgr li-ion 4.2v 10-dfn - ISL6292-2CR3-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR3-T-ND.
Send this link via E-Mail
Help With This Screen
