Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.35 V ~ 10 V ISL6291-2CRZ
IC CHARGER LI-ION 4.2V 5X5 16QFN - ISL6291-2CRZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6291-2CRZ-ND |
1 25 100 |
2.44000 1.46240 1.00000 |
Extended Price
2.44 36.56 100.00 |
| Manufacturer Part Number | ISL6291-2CRZ | |||
| Description | IC CHARGER LI-ION 4.2V 5X5 16QFN | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6291-2CRZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 16-QFN |
| Packaging | Tube |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Supply | 4.35 V ~ 10 V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6291 2CRZ ISL62912CRZ |
ISL6291-2CRZ Specification Sheet
IC CHARGER LI-ION 4.2V 5X5 16QFN - ISL6291-2CRZ (ISL6291-2CRZ-ND) - Integrated Circuits (ICs)
Related parts Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.35 V ~ 10 V ISL6291-2CRZIntersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.35 V ~ 10 V ISL6291-2CRZ
Order 'ic charger li-ion 4.2v 5x5 16qfn - ISL6291-2CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-2CRZ-ND.
Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.35 V ~ 10 V ISL6291-1CRZ
Order 'ic charger li-ion 4.1v 5x5 16qfn - ISL6291-1CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-1CRZ-ND.
Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.35 V ~ 10 V ISL6291-2CR
Order 'ic charger li-ion 4.2v 16-qfn - ISL6291-2CR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-2CR-ND.
Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.35 V ~ 10 V ISL6291-2CRZ-T
Order 'ic batt chrgr li-ion 4.2v 16-qfn - ISL6291-2CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-2CRZ-T-ND.
Intersil (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.3 V ~ 24 V ISL6293-2CRZ-T
Order 'ic charger li-ion polymer 10-dfn - ISL6293-2CRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6293-2CRZ-TCT-ND.
Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.3 V ~ 24 V ISL6293-2CRZ-T
Order 'ic charger li-ion polymer 10-dfn - ISL6293-2CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6293-2CRZ-TTR-ND.
Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.3 V ~ 6.5 V ISL6292-1CR3Z
Order 'ic charger li-ion 4.2v 10-dfn - ISL6292-1CR3Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR3Z-ND.
Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.3 V ~ 6.5 V ISL6292-2CR3Z
Order 'ic charger li-ion 4.2v 10-dfn - ISL6292-2CR3Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR3Z-ND.
Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.3 V ~ 6.5 V ISL6298-2CR3Z
Order 'ic charger li-ion 4.2v 3x3 10dfn - ISL6298-2CR3Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6298-2CR3Z-ND.
Surface (SMD, SMT) Power Management Ics, Integrated Circuits, Semiconductor Intersil 16-QFN ISL6292BCRZ
Order 'ic charger li-ion 4.2v 4x4 16qfn - ISL6292BCRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292BCRZ-ND.
Surface (SMD, SMT) Power Management Ics, Integrated Circuits, Semiconductor Intersil 16-QFN ISL6298-2CR4Z
Order 'ic charger li-ion 4.2v 4x4 16qfn - ISL6298-2CR4Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6298-2CR4Z-ND.
Analog Devices Inc (VA) Battery Management Integrated Circuit (ics) Li-Ion Cut Tape (CT) 4.5 V ~ 12 V ADP2291ACPZ-R7
Order 'ic charger li-ion 4.2v 8lfcsp - ADP2291ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2291ACPZ-R7CT-ND.
Analog Devices Inc (VA) Battery Management Integrated Circuit (ics) Li-Ion Digi-Reel® 4.5 V ~ 12 V ADP2291ACPZ-R7
Order 'ic charger li-ion 4.2v 8lfcsp - ADP2291ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2291ACPZ-R7DKR-ND.
Analog Devices Inc Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 12 V ADP2291ACPZ-R7
Order 'ic charger li-ion 4.2v 8lfcsp - ADP2291ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2291ACPZ-R7TR-ND.
Analog Devices Inc (VA) Battery Management Integrated Circuit (ics) Li-Ion Cut Tape (CT) 4.5 V ~ 12 V ADP2291ARMZ-R7
Order 'ic charger li-ion 4.2v 8msop - ADP2291ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2291ARMZ-R7CT-ND.
Options for Intersil Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.35 V ~ 10 V ISL6291-2CRZ
Send this link via E-Mail
Help With This Screen
