IC CHARGER LI-ION 4.1V 5X5 16QFN - ISL6291-1CRZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6291-1CRZ-ND |
1 25 100 |
3.30000 2.03520 1.47000 |
Extended Price
3.30 50.88 147.00 |
| Manufacturer Part Number | ISL6291-1CRZ | |||
| Description | IC CHARGER LI-ION 4.1V 5X5 16QFN | |||
| Quantity Available | 2655 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6291-1CRZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 16-QFN |
| Packaging | Tube |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Supply | 4.35 V ~ 10 V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6291 1CRZ ISL62911CRZ |
ISL6291-1CRZ Specification Sheet
IC CHARGER LI-ION 4.1V 5X5 16QFN - ISL6291-1CRZ (ISL6291-1CRZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CHARGER LI-ION 4.1V 5X5 16QFN - ISL6291-1CRZ
Order 'ic charger li-ion 4.1v 5x5 16qfn - ISL6291-1CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-1CRZ-ND.
IC CHARGER LI-ION 4.2V 5X5 16QFN - ISL6291-2CRZ
Order 'ic charger li-ion 4.2v 5x5 16qfn - ISL6291-2CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-2CRZ-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6291-1CRZ-T
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6291-1CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-1CRZ-T-ND.
IC CHARGER LI-ION 4.2V 16-QFN - ISL6291-2CR
Order 'ic charger li-ion 4.2v 16-qfn - ISL6291-2CR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-2CR-ND.
IC CHARGER LI-ION 4.2V 4X4 16QFN - ISL6292BCRZ
Order 'ic charger li-ion 4.2v 4x4 16qfn - ISL6292BCRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292BCRZ-ND.
IC CHARGER LI-ION 4.2V 4X4 16QFN - ISL6298-2CR4Z
Order 'ic charger li-ion 4.2v 4x4 16qfn - ISL6298-2CR4Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6298-2CR4Z-ND.
IC CHARGER LI-ION 4.1V 2A 12-DFN - LT3650EDD-4.1#TRPBF
Order 'ic charger li-ion 4.1v 2a 12-dfn - LT3650EDD-4.1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3650EDD-4.1#TRPBF-ND.
IC CHARGER LI-ION 4.1V 2A 12-DFN - LT3650EDD-4.2#TRPBF
Order 'ic charger li-ion 4.1v 2a 12-dfn - LT3650EDD-4.2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3650EDD-4.2#TRPBF-ND.
IC CHARGER LI-ION 4.1V 2A 12-DFN - LT3650IDD-4.1#TRPBF
Order 'ic charger li-ion 4.1v 2a 12-dfn - LT3650IDD-4.1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3650IDD-4.1#TRPBF-ND.
IC CHARGER LI-ION 4.1V 2A 12MSOP - LT3650EMSE-4.1#TRPBF
Order 'ic charger li-ion 4.1v 2a 12msop - LT3650EMSE-4.1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3650EMSE-4.1#TRPBF-ND.
IC CHARGER LI-ION 4.1V 2A 12MSOP - LT3650IMSE-4.1#PBF
Order 'ic charger li-ion 4.1v 2a 12msop - LT3650IMSE-4.1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3650IMSE-4.1#PBF-ND.
IC CHARGER LI-ION 4.1V 2A 12MSOP - LT3650IMSE-4.1#TRPBF
Order 'ic charger li-ion 4.1v 2a 12msop - LT3650IMSE-4.1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3650IMSE-4.1#TRPBF-ND.
IC BATT CHRGR LI-ION 4.1V 16-QFN - ISL6291-1CR-T
Order 'ic batt chrgr li-ion 4.1v 16-qfn - ISL6291-1CR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6291-1CR-T-ND.
IC CHARGER LI-ION 2.4V 10-DFN - ISL6292-1CR3
Order 'ic charger li-ion 2.4v 10-dfn - ISL6292-1CR3' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR3-ND.
IC CHARGER LI-ION 4.2V 10-DFN - ISL6292-1CR3Z
Order 'ic charger li-ion 4.2v 10-dfn - ISL6292-1CR3Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR3Z-ND.
Send this link via E-Mail
Help With This Screen
