BOX ALUMINUM 7.38" X 7.38" BLACK - 1590FBK
| Digi-Key Part Number | 1590FBK-ND |
1 |
34.76000 |
Extended Price
34.76 |
| Manufacturer Part Number | 1590FBK | |||
| Description | BOX ALUMINUM 7.38" X 7.38" BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1590FBK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | - |
| Material | Metal - Aluminum |
| Ratings | IP54 |
| Series | 1590 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 7.38" L x 7.38" W x 2.48" H (187.45mm x 187.45mm x 62.99mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Other Names |
1590FBK 1590FBK |
1590FBK Specification Sheet
BOX ALUMINUM 7.38" X 7.38" BLACK - 1590FBK (1590FBK-ND)
Related parts :BOX ALUMINUM 10" X 7" X 4" BLUE - 1426O-B
Order 'box aluminum 10" x 7" x 4" blue - 1426O-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426O-B-ND.
BOX ALUMINUM 7.38" X 7.38" BLACK - 1590FBK
Order 'box aluminum 7.38" x 7.38" black - 1590FBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590FBK-ND.
CHASSIS STEEL 7"X 5" X 2" BLACK - 1441-12BK3
Order 'chassis steel 7"x 5" x 2" black - 1441-12BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-12BK3-ND.
BOX ALUMINUM 3.64" X 1.52" BLACK - 1590ABK
Order 'box aluminum 3.64" x 1.52" black - 1590ABK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590ABK-ND.
BOX ALUMINUM 4.67" X 3.68" BLACK - 1590BBBK
Order 'box aluminum 4.67" x 3.68" black - 1590BBBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BBBK-ND.
BOX ALUMINUM 4.39" X 2.34" BLACK - 1590BBK
Order 'box aluminum 4.39" x 2.34" black - 1590BBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BBK-ND.
BOX ALUMINUM 4.72" X 3.70" BLACK - 1590CBK
Order 'box aluminum 4.72" x 3.70" black - 1590CBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590CBK-ND.
BOX ALUMINUM 7.38" X 4.70" BLACK - 1590DDBK
Order 'box aluminum 7.38" x 4.70" black - 1590DDBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DDBK-ND.
BOX ALUMINUM 7.38" X 4.70" BLACK - 1590EBK
Order 'box aluminum 7.38" x 4.70" black - 1590EBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590EBK-ND.
BOX ALUMINUM 3.94" X 1.97" BLACK - 1590GBK
Order 'box aluminum 3.94" x 1.97" black - 1590GBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590GBK-ND.
BOX ALUMINUM 2.07" X 1.5" BLACK - 1590HBK
Order 'box aluminum 2.07" x 1.5" black - 1590HBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590HBK-ND.
BOX ALUMINUM 5.71" X 3.74" BLACK - 1590JBK
Order 'box aluminum 5.71" x 3.74" black - 1590JBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590JBK-ND.
BOX ALUMINUM 4.92" X 4.92" BLACK - 1590KBK
Order 'box aluminum 4.92" x 4.92" black - 1590KBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590KBK-ND.
BOX ALUMINUM 4.77" X 2.6" BLACK - 1590N1BK
Order 'box aluminum 4.77" x 2.6" black - 1590N1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590N1BK-ND.
BOX ALUMINUM 6.01" X 3.24" BLACK - 1590P1BK
Order 'box aluminum 6.01" x 3.24" black - 1590P1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590P1BK-ND.
Send this link via E-Mail
Help With This Screen