IC BATTERY CHRGR NOTEBOOK 28-QFN - ISL6255AHRZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ISL6255AHRZ-ND |
600 |
3.54000 |
Extended Price
2124.00 |
| Manufacturer Part Number | ISL6255AHRZ | |||
| Description | IC BATTERY CHRGR NOTEBOOK 28-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6255AHRZ |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-QFN |
| Function | Charge Management |
| Battery Type | Lithium Ion (Li-Ion) |
| Battery Type | Lithium Polymer (Li-Pol) |
| Supply Voltage | 7.00 V [Min] |
| Supply Voltage | 25.00 V [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6255AHRZ ISL6255AHRZ |
ISL6255AHRZ Specification Sheet
IC BATTERY CHRGR NOTEBOOK 28-QFN - ISL6255AHRZ (ISL6255AHRZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC BATTERY CHRGR NOTEBOOK 28-QFN - ISL6255AHRZ-T
Order 'ic battery chrgr notebook 28-qfn - ISL6255AHRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6255AHRZ-T-ND.
IC BATTERY CHRGR NOTEBOOK 28-QFN - ISL6255AHRZ
Order 'ic battery chrgr notebook 28-qfn - ISL6255AHRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6255AHRZ-ND.
IC BATTERY CHRGR NOTEBOOK 28-QFN - ISL6253HRZ-T
Order 'ic battery chrgr notebook 28-qfn - ISL6253HRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6253HRZ-T-ND.
IC BATTERY CHRGR NOTEBOOK 28-QFN - ISL6255HRZ-T
Order 'ic battery chrgr notebook 28-qfn - ISL6255HRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6255HRZ-T-ND.
IC BATTERY CHARGER CTRLR 28-QFN - ISL6252AHRZ-T
Order 'ic battery charger ctrlr 28-qfn - ISL6252AHRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6252AHRZ-T-ND.
IC BATTERY CHARGER CTRLR 28-QFN - ISL6252HRZ-T
Order 'ic battery charger ctrlr 28-qfn - ISL6252HRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6252HRZ-T-ND.
IC BATTERY CHARGER CTRLR 28-QFN - ISL6257HRZ-T
Order 'ic battery charger ctrlr 28-qfn - ISL6257HRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6257HRZ-T-ND.
IC BATTERY CHARGER CTRLR 28-QFN - ISL6256AHRZ-T
Order 'ic battery charger ctrlr 28-qfn - ISL6256AHRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6256AHRZ-T-ND.
IC BATTERY CHARGER CTRLR 28-QFN - ISL6256HRZ-T
Order 'ic battery charger ctrlr 28-qfn - ISL6256HRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6256HRZ-T-ND.
IC BATTERY CHARGER CTRLR 28-QFN - BQ24703RHDR
Order 'ic battery charger ctrlr 28-qfn - BQ24703RHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17828-1-ND.
IC BATTERY CHARGER CTRLR 28-QFN - BQ24703RHDR
Order 'ic battery charger ctrlr 28-qfn - BQ24703RHDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17828-2-ND.
IC BATTERY CHARGER CTRLR 28-QFN - BQ24703RHDRG4
Order 'ic battery charger ctrlr 28-qfn - BQ24703RHDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24703RHDRG4-ND.
IC BATTERY CHARGER CTRLR 28-QFN - BQ24703RHDR
Order 'ic battery charger ctrlr 28-qfn - BQ24703RHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17828-6-ND.
IC BATTERY CHRGR NOTEBOOK 28QSOP - ISL6253HAZ-T
Order 'ic battery chrgr notebook 28qsop - ISL6253HAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6253HAZ-T-ND.
IC BATTERY CHRGR SMBUS 28-TQFN - ISL88731AHRZ-T
Order 'ic battery chrgr smbus 28-tqfn - ISL88731AHRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL88731AHRZ-T-ND.
Send this link via E-Mail
Help With This Screen
