IC BATTERY CHRGR NOTEBOOK 28QSOP - ISL6253HAZ-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6253HAZ-T-ND |
2500 |
2.62800 |
Extended Price
6570.00 |
| Manufacturer Part Number | ISL6253HAZ-T | |||
| Description | IC BATTERY CHRGR NOTEBOOK 28QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6253HAZ-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 28-QSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -10°C ~ 100°C |
| Voltage - Supply | 7 V ~ 25 V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6253HAZ T ISL6253HAZT |
ISL6253HAZ-T Specification Sheet
IC BATTERY CHRGR NOTEBOOK 28QSOP - ISL6253HAZ-T (ISL6253HAZ-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BATTERY CHRGR NOTEBOOK 28QSOP - ISL6253HAZ-T
Order 'ic battery chrgr notebook 28qsop - ISL6253HAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6253HAZ-T-ND.
IC BATTERY CHRGR NOTEBOOK 28-QFN - ISL6253HRZ-T
Order 'ic battery chrgr notebook 28-qfn - ISL6253HRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6253HRZ-T-ND.
IC BATTERY CHRGR NOTEBOOK 28-QFN - ISL6255AHRZ-T
Order 'ic battery chrgr notebook 28-qfn - ISL6255AHRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6255AHRZ-T-ND.
IC BATTERY CHRGR NOTEBOOK 28-QFN - ISL6255AHRZ
Order 'ic battery chrgr notebook 28-qfn - ISL6255AHRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6255AHRZ-ND.
IC BATTERY CHRGR NOTEBOOK 28-QFN - ISL6255HRZ-T
Order 'ic battery chrgr notebook 28-qfn - ISL6255HRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6255HRZ-T-ND.
IC BATTERY CHRGR SMBUS 28-TQFN - ISL88731AHRZ-T
Order 'ic battery chrgr smbus 28-tqfn - ISL88731AHRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL88731AHRZ-T-ND.
IC BATTERY CHRGR LI-ION 10-DFN - ISL9214AIRZ-T
Order 'ic battery chrgr li-ion 10-dfn - ISL9214AIRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL9214AIRZ-T-ND.
IC BATTERY CHRGR LI-ION 10-DFN - ISL9214AIRZ
Order 'ic battery chrgr li-ion 10-dfn - ISL9214AIRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL9214AIRZ-ND.
IC BATTERY CHRGR SMBUS 28-TQFN - ISL88731AHRZ
Order 'ic battery chrgr smbus 28-tqfn - ISL88731AHRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL88731AHRZ-ND.
IC CTRLR BATTERY CHARGER 28QSOP - ISL6253HAZ
Order 'ic ctrlr battery charger 28qsop - ISL6253HAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6253HAZ-ND.
IC AUTHENTICATION BATTERY 8-TDFN - ISL6296DRZ-T
Order 'ic authentication battery 8-tdfn - ISL6296DRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6296DRZ-T-ND.
IC AUTHENTICATION BATTERY 8-TDFN - ISL9206DRZ-T
Order 'ic authentication battery 8-tdfn - ISL9206DRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL9206DRZ-T-ND.
IC BATT AUTHENTICATION SOT-23 - ISL6296DH-T
Order 'ic batt authentication sot-23 - ISL6296DH-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6296DH-T-ND.
IC AUTHENTICATION DEVICE SOT23-5 - ISL6296DHZ-T
Order 'ic authentication device sot23-5 - ISL6296DHZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6296DHZ-TCT-ND.
IC AUTHENTICATION DEVICE SOT23-5 - ISL6296DHZ-T
Order 'ic authentication device sot23-5 - ISL6296DHZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6296DHZ-TTR-ND.
Send this link via E-Mail
Help With This Screen
