IC MONITOR SMART BATTERY 16-SSOP - DS2437S-3
| Digi-Key Part Number | DS2437S-3-ND |
78 |
4.80000 |
Extended Price
374.40 |
| Manufacturer Part Number | DS2437S-3 | |||
| Description | IC MONITOR SMART BATTERY 16-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DS2437S-3 |
| Vendor | Dallas Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SSOP |
| Function | Over/Under Voltage Protection |
| Battery Type | Lithium Ion (Li-Ion) |
| Battery Type | Nickel-Cadmium (NiCd) |
| Battery Type | Nickel-Metal Hydride (NiMH) |
| Supply Voltage | 2.70 V [Min] |
| Supply Voltage | 10.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS2437S 3 DS2437S3 |
IC MONITOR SMART BATTERY 16-SSOP - DS2437S-3 (DS2437S-3-ND)
Related parts:IC MONITOR SMART BATTERY 16-SSOP - DS2437S-3
Order 'ic monitor smart battery 16-ssop - DS2437S-3' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2437S-3-ND.
IC MONITOR SMART BATTERY 16-SSOP - DS2437S-3/T&R
Order 'ic monitor smart battery 16-ssop - DS2437S-3/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2437S-3/T&R-ND.
IC MONITOR SMART BATTERY 16-SSOP - DS2437S
Order 'ic monitor smart battery 16-ssop - DS2437S' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2437S-ND.
IC MONITOR SMART BATTERY 16-SSOP - DS2437S/T&R
Order 'ic monitor smart battery 16-ssop - DS2437S/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2437S/T&R-ND.
IC MONITOR SMART BATTERY 8-SOIC - DS2438AZ+
Order 'ic monitor smart battery 8-soic - DS2438AZ+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2438AZ+-ND.
IC MONITOR SMART BATTERY 8-SOIC - DS2438AZ
Order 'ic monitor smart battery 8-soic - DS2438AZ' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2438AZ-ND.
IC MONITOR SMART BATTERY 8-SOIC - DS2438AZ+T&R
Order 'ic monitor smart battery 8-soic - DS2438AZ+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2438AZ+T&R-ND.
IC MONITOR SMART BATTERY 8-SOIC - DS2438AZ/T&R
Order 'ic monitor smart battery 8-soic - DS2438AZ/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2438AZ/T&R-ND.
IC MONITOR SMART BATTERY 8-SOIC - DS2438Z
Order 'ic monitor smart battery 8-soic - DS2438Z' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2438Z-ND.
IC MONITOR SMART BATTERY 8-SOIC - DS2438Z+
Order 'ic monitor smart battery 8-soic - DS2438Z+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2438Z+-ND.
IC MONITOR SMART BATTERY 8-SOIC - DS2438Z+T&R
Order 'ic monitor smart battery 8-soic - DS2438Z+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2438Z+T&R-ND.
IC MONITOR SMART BATTERY 8-SOIC - DS2438Z/T&R
Order 'ic monitor smart battery 8-soic - DS2438Z/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2438Z/T&R-ND.
IC CHARGER SMART BATTERY 24-SSOP - LTC4100EG#TR
Order 'ic charger smart battery 24-ssop - LTC4100EG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4100EG#TR-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-1CGN
Order 'ic monitor supply quad 16-ssop - LTC2901-1CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-1CGN-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-1CGN#PBF
Order 'ic monitor supply quad 16-ssop - LTC2901-1CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-1CGN#PBF-ND.
Send this link via E-Mail
Help With This Screen