IC CHARGER BATT LI-ON ADJ 10MLF - MIC79110YML TR - Integrated Circuits (ICs)
Micrel Inc (VA) Battery Management Integrated Circuit (ics) Li-Ion Cut Tape (CT) 2.5 V ~ 16 V MIC79110YML TR
| Digi-Key Part Number | 576-1320-1-ND |
1 25 100 250 500 |
4.70000 3.76200 2.92600 2.77972 2.71700 |
Extended Price
4.70 94.05 292.60 694.93 1358.50 |
| Manufacturer Part Number | MIC79110YML TR | |||
| Description | IC CHARGER BATT LI-ON ADJ 10MLF | |||
| Quantity Available | 6753 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC79110YML TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion |
| Function | Charge Management |
| Package / Case | 10-MLF® |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2.5 V ~ 16 V |
| Drawing Number | 576; MLF33D-10LD-PD-1; ML; 10 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC79110YML TR MIC79110YML TR 576 1320 1 ND 57613201ND 576-1320-1 |
MIC79110YML TR Specification Sheet
IC CHARGER BATT LI-ON ADJ 10MLF - MIC79110YML TR (576-1320-1-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc (VA) Battery Management Integrated Circuit (ics) Li-Ion Cut Tape (CT) 2.5 V ~ 16 V MIC79110YML TRIC CHARGER BATT LI-ON ADJ 10MLF - MIC79110YML TR
Order 'ic charger batt li-on adj 10mlf - MIC79110YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1320-2-ND.
IC CHARGER BATT LI-ON ADJ 10MLF - MIC79110YML TR
Order 'ic charger batt li-on adj 10mlf - MIC79110YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1320-1-ND.
IC CHARGER BATT LI-ON ADJ 10MLF - MIC79110YML TR
Order 'ic charger batt li-on adj 10mlf - MIC79110YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1320-6-ND.
IC CHARGER BATT LI-ON ADJ 10MLF - MIC79110BML TR
Order 'ic charger batt li-on adj 10mlf - MIC79110BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC79110BML TR-ND.
IC CONV SYNC BUCK PWM HE 10MLF - MIC2204YML TR
Order 'ic conv sync buck pwm he 10mlf - MIC2204YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1070-2-ND.
IC REG SYNC BUCK 2MHZ PWM 10MLF - MIC2205YML TR
Order 'ic reg sync buck 2mhz pwm 10mlf - MIC2205YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1072-2-ND.
IC REG SYNC BUCK 1MHZ ADJ 10MSOP - MIC2203BMM TR
Order 'ic reg sync buck 1mhz adj 10msop - MIC2203BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2203BMM TR-ND.
IC REG SYNC BUCK 1MHZ ADJ 10MSOP - MIC2203YMM TR
Order 'ic reg sync buck 1mhz adj 10msop - MIC2203YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2203YMM TR-ND.
IC CONV SYNC BUCK PWM HE 10MLF - MIC2204BML TR
Order 'ic conv sync buck pwm he 10mlf - MIC2204BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2204BML TR-ND.
IC REG SYNC BUCK 2MHZ PWM 10MLF - MIC2205BML TR
Order 'ic reg sync buck 2mhz pwm 10mlf - MIC2205BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2205BML TR-ND.
IC CONV SYNC BUCK PWM HE 10MLF - MIC2204YML TR
Order 'ic conv sync buck pwm he 10mlf - MIC2204YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1070-1-ND.
IC REG SYNC BUCK 2MHZ PWM 10MLF - MIC2205YML TR
Order 'ic reg sync buck 2mhz pwm 10mlf - MIC2205YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1072-1-ND.
IC REG SYNC BUCK 1.5A ADJ 20SSOP - MIC2179YSM TR
Order 'ic reg sync buck 1.5a adj 20ssop - MIC2179YSM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1560-2-ND.
IC CONV SYNC BUCK PWM HE 10MLF - MIC2204YML TR
Order 'ic conv sync buck pwm he 10mlf - MIC2204YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1070-6-ND.
IC REG SYNC BUCK 2MHZ PWM 10MLF - MIC2205YML TR
Order 'ic reg sync buck 2mhz pwm 10mlf - MIC2205YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1072-6-ND.
Options for Micrel Inc (VA) Battery Management Integrated Circuit (ics) Li-Ion Cut Tape (CT) 2.5 V ~ 16 V MIC79110YML TR
Send this link via E-Mail
Help With This Screen
