IC REG SYNC STEPDOWN 8-MSOP - E-L6926013TR
| Digi-Key Part Number | 497-4595-2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | E-L6926013TR | |||
| Description | IC REG SYNC STEPDOWN 8-MSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E-L6926013TR |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-MSOP |
| Supply Voltage | 2.00 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E L6926013TR EL6926013TR 497 4595 2 ND 49745952ND 497-4595-2 |
E-L6926013TR Specification Sheet
IC REG SYNC STEPDOWN 8-MSOP - E-L6926013TR (497-4595-2-ND)
Related parts :IC REG SYNC STEPDOWN 8-MSOP - E-L6926013TR
Order 'ic reg sync stepdown 8-msop - E-L6926013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4595-1-ND.
IC REG SYNC STEPDOWN 8-MSOP - E-L6926013TR
Order 'ic reg sync stepdown 8-msop - E-L6926013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4595-2-ND.
IC REG SYNC STEPDOWN 8-MSOP - L6926013TR
Order 'ic reg sync stepdown 8-msop - L6926013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4595-1-ND.
IC REG SYNC STEPDOWN 8-MSOP - L6926013TR
Order 'ic reg sync stepdown 8-msop - L6926013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4595-2-ND.
IC REG SYNC STEPDOWN 8-MSOP - L6926013TR
Order 'ic reg sync stepdown 8-msop - L6926013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4595-6-ND.
IC REG SYNC STEPDOWN 2.7V 8-MSOP - L6925D013TR
Order 'ic reg sync stepdown 2.7v 8-msop - L6925D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3369-1-ND.
IC REG SYNC STEPDOWN 2.7V 8-MSOP - L6925D013TR
Order 'ic reg sync stepdown 2.7v 8-msop - L6925D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3369-2-ND.
IC REG SYNC STEPDOWN 2.7V 8-MSOP - E-L6925D013TR
Order 'ic reg sync stepdown 2.7v 8-msop - E-L6925D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4594-1-ND.
IC REG SYNC STEPDOWN 2.7V 8-MSOP - E-L6925D013TR
Order 'ic reg sync stepdown 2.7v 8-msop - E-L6925D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4594-2-ND.
IC REG SYNC STEPDOWN HE 8MSOP - L6928D013TR
Order 'ic reg sync stepdown he 8msop - L6928D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4222-1-ND.
IC REG SYNC STEPDOWN HE 8MSOP - L6928D013TR
Order 'ic reg sync stepdown he 8msop - L6928D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4222-2-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-1818
Order 'ic reg uldo dual 8-msop - LP2966IMM-1818' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-1818CT-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-1833/NOPB
Order 'ic reg uldo dual 8-msop - LP2966IMM-1833/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-1833CT-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-2525
Order 'ic reg uldo dual 8-msop - LP2966IMM-2525' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-2525CT-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-2828
Order 'ic reg uldo dual 8-msop - LP2966IMM-2828' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-2828CT-ND.
Send this link via E-Mail
Help With This Screen