IC LEAD-ACID BATT CHARGER 20-DIP - UC3909N - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2232-5-ND |
1 25 100 250 500 1000 5000 |
6.10000 4.88000 4.11750 3.96500 3.87350 3.81250 3.72100 |
Extended Price
6.10 122.00 411.75 991.25 1936.75 3812.50 18605.00 |
| Manufacturer Part Number | UC3909N | |||
| Description | IC LEAD-ACID BATT CHARGER 20-DIP | |||
| Quantity Available | 828 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3909N |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Battery Type | Lead-Acid |
| Function | Charge Management |
| Package / Case | 20-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 8.8 V ~ 35 V |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3909N UC3909N 296 2232 5 ND 29622325ND 296-2232-5 |
UC3909N Specification Sheet
IC LEAD-ACID BATT CHARGER 20-DIP - UC3909N (296-2232-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LEAD-ACID BATT CHARGER 20-DIP - UC3909N
Order 'ic lead-acid batt charger 20-dip - UC3909N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2232-5-ND.
IC LEAD-ACID BATT CHARGER 20-DIP - UC2909N
Order 'ic lead-acid batt charger 20-dip - UC2909N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2229-5-ND.
IC LEAD-ACID BATT CHARGER 20-DIP - UC2909NG4
Order 'ic lead-acid batt charger 20-dip - UC2909NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2909NG4-ND.
IC LEAD-ACID BATT CHARGER 20DIP - UC3909NG4
Order 'ic lead-acid batt charger 20dip - UC3909NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3909NG4-ND.
IC LEAD ACID BATT CHARGER 20PLCC - UC3906Q
Order 'ic lead acid batt charger 20plcc - UC3906Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12193-5-ND.
IC LEAD ACID BATT CHRGR 20-SOIC - UC2909DW
Order 'ic lead acid batt chrgr 20-soic - UC2909DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12527-5-ND.
IC LEAD ACID BATT CHRGR 20-SOIC - UC2909DWG4
Order 'ic lead acid batt chrgr 20-soic - UC2909DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2909DWG4-ND.
IC LEAD ACID BATT CHRGR 20-SOIC - UC2909DWTR
Order 'ic lead acid batt chrgr 20-soic - UC2909DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2909DWTR-ND.
IC LEAD ACID BATT CHRGR 20-SOIC - UC2909DWTRG4
Order 'ic lead acid batt chrgr 20-soic - UC2909DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2909DWTRG4-ND.
IC LEAD-ACID BATT CHARGER 16DIP - UC3906NG4
Order 'ic lead-acid batt charger 16dip - UC3906NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3906NG4-ND.
IC LEAD-ACID BATT CHARGER 20PLCC - UC3906QG3
Order 'ic lead-acid batt charger 20plcc - UC3906QG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3906QG3-ND.
IC LEAD-ACID BATT CHARGER 20PLCC - UC3906QTR
Order 'ic lead-acid batt charger 20plcc - UC3906QTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3906QTR-ND.
IC LEAD-ACID BATT CHARGER 20PLCC - UC3906QTRG3
Order 'ic lead-acid batt charger 20plcc - UC3906QTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3906QTRG3-ND.
IC LEAD-ACID BATT CHARGER 20SOIC - UC3909DWG4
Order 'ic lead-acid batt charger 20soic - UC3909DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3909DWG4-ND.
IC LEAD-ACID BATT CHARGER 20SOIC - UC3909DWTR
Order 'ic lead-acid batt charger 20soic - UC3909DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3909DWTR-ND.
Send this link via E-Mail
Help With This Screen
