IC CHARGE/PWR MGMT SNGL 20-QFN - BQ24070RHLR - Integrated Circuits (ICs)
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.35 V ~ 16 V BQ24070RHLR
| Digi-Key Part Number | 296-19652-2-ND |
3000 6000 12000 24000 |
2.01600 2.00000 1.96000 1.92000 |
Extended Price
6048.00 12000.00 23520.00 46080.00 |
| Manufacturer Part Number | BQ24070RHLR | |||
| Description | IC CHARGE/PWR MGMT SNGL 20-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ24070RHLR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Power Management |
| Package / Case | 20-QFN |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 4.35 V ~ 16 V |
| Drawing Number | 296; 4205346-2; RHL; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ24070RHLR BQ24070RHLR 296 19652 2 ND 296196522ND 296-19652-2 |
BQ24070RHLR Specification Sheet
IC CHARGE/PWR MGMT SNGL 20-QFN - BQ24070RHLR (296-19652-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.35 V ~ 16 V BQ24070RHLRIC CHARGE/PWR MGMT SNGL 20-QFN - BQ24070RHLR
Order 'ic charge/pwr mgmt sngl 20-qfn - BQ24070RHLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19652-1-ND.
IC CHARGE/PWR MGMT SNGL 20-QFN - BQ24070RHLR
Order 'ic charge/pwr mgmt sngl 20-qfn - BQ24070RHLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19652-2-ND.
IC CHARGE/PWR MGMT SNGL 20-QFN - BQ24070RHLR
Order 'ic charge/pwr mgmt sngl 20-qfn - BQ24070RHLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19652-6-ND.
IC CHARGE/PWR MGMT SNGL 20-QFN - BQ24070RHLRG4
Order 'ic charge/pwr mgmt sngl 20-qfn - BQ24070RHLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24070RHLRG4-ND.
IC CHARGE/PWR MGMT SNGL 20-QFN - BQ24070RHLT
Order 'ic charge/pwr mgmt sngl 20-qfn - BQ24070RHLT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24070RHLT-ND.
IC CHARGE/PWR MGMT SNGL 20-QFN - BQ24070RHLTG4
Order 'ic charge/pwr mgmt sngl 20-qfn - BQ24070RHLTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24070RHLTG4-ND.
IC LI-ION CHARGE/PWR MGMT 20-QFN - BQ24071RHLT
Order 'ic li-ion charge/pwr mgmt 20-qfn - BQ24071RHLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20743-1-ND.
IC LI-ION CHARGE/PWR MGMT 20-QFN - BQ24071RHLT
Order 'ic li-ion charge/pwr mgmt 20-qfn - BQ24071RHLT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20743-2-ND.
IC LI-ION CHARGE/PWR MGMT 20-QFN - BQ24071RHLR
Order 'ic li-ion charge/pwr mgmt 20-qfn - BQ24071RHLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24071RHLR-ND.
IC LI-ION CHARGE/PWR MGMT 20-QFN - BQ24071RHLRG4
Order 'ic li-ion charge/pwr mgmt 20-qfn - BQ24071RHLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24071RHLRG4-ND.
IC LI-ION CHARGE/PWR MGMT 20-QFN - BQ24071RHLTG4
Order 'ic li-ion charge/pwr mgmt 20-qfn - BQ24071RHLTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24071RHLTG4-ND.
IC LI-ION CHARGE/PWR MGMT 20-QFN - BQ24071RHLT
Order 'ic li-ion charge/pwr mgmt 20-qfn - BQ24071RHLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20743-6-ND.
IC CHARGE/POWER MGMT 20-QFN - BQ25015RHLR
Order 'ic charge/power mgmt 20-qfn - BQ25015RHLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21510-1-ND.
IC CHARGE/POWER MGMT 20-QFN - BQ25015RHLR
Order 'ic charge/power mgmt 20-qfn - BQ25015RHLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21510-2-ND.
IC CHARGE/POWER MGMT 20-QFN - BQ25015RHLRG4
Order 'ic charge/power mgmt 20-qfn - BQ25015RHLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ25015RHLRG4-ND.
Options for Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.35 V ~ 16 V BQ24070RHLR
Send this link via E-Mail
Help With This Screen
