Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 3 V ~ 3.6 V BQ2083DBT-V1P3
IC GAS GAUGE FOR BQ29311 38TSSOP - BQ2083DBT-V1P3 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17237-ND |
1 25 100 250 500 1000 5000 |
10.25000 9.22520 8.17950 7.84124 7.68750 7.59525 7.38000 |
Extended Price
10.25 230.63 817.95 1960.31 3843.75 7595.25 36900.00 |
| Manufacturer Part Number | BQ2083DBT-V1P3 | |||
| Description | IC GAS GAUGE FOR BQ29311 38TSSOP | |||
| Quantity Available | 196 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ2083DBT-V1P3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Fuel, Gas Gauge/Monitor |
| Package / Case | 38-TSSOP |
| Packaging | Tube |
| Operating Temperature | -20°C ~ 85°C |
| Voltage - Supply | 3 V ~ 3.6 V |
| Drawing Number | 296; 4073252; DBT; 30, 38, 44 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ2083DBT V1P3 BQ2083DBTV1P3 296 17237 ND 29617237ND 296-17237 |
BQ2083DBT-V1P3 Specification Sheet
IC GAS GAUGE FOR BQ29311 38TSSOP - BQ2083DBT-V1P3 (296-17237-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 3 V ~ 3.6 V BQ2083DBT-V1P3Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 3 V ~ 3.6 V BQ2083DBT-V1P3
Order 'ic gas gauge for bq29311 38tssop - BQ2083DBT-V1P3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17237-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 3 V ~ 3.6 V BQ2083DBT
Order 'ic gas gauge for bq29311 38tssop - BQ2083DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13030-5-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 3 V ~ 3.6 V BQ2085DBT-V1P3
Order 'ic gas gauge for bq29311 38tssop - BQ2085DBT-V1P3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17238-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3 V ~ 3.6 V BQ2083DBT-V1P3G4
Order 'ic gas gauge for bq29311 38tssop - BQ2083DBT-V1P3G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2083DBT-V1P3G4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3 V ~ 3.6 V BQ2083DBTR-V1P3
Order 'ic gas gauge for bq29311 38tssop - BQ2083DBTR-V1P3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2083DBTR-V1P3-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3 V ~ 3.6 V BQ2085DBTR-V1P3
Order 'ic gas gauge for bq29311 38tssop - BQ2085DBTR-V1P3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2085DBTR-V1P3-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 3 V ~ 3.6 V BQ2085DBT
Order 'ic gas gauge for bq29311 38tssop - BQ2085DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14071-5-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 3 V ~ 3.6 V BQ2085DBTR
Order 'ic gas gauge for bq29311 38tssop - BQ2085DBTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15962-1-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3 V ~ 3.6 V BQ2085DBTR
Order 'ic gas gauge for bq29311 38tssop - BQ2085DBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15962-2-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 3 V ~ 3.6 V BQ2083DBTG4
Order 'ic gas gauge for bq29311 38tssop - BQ2083DBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2083DBTG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3 V ~ 3.6 V BQ2083DBTR
Order 'ic gas gauge for bq29311 38tssop - BQ2083DBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2083DBTR-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3 V ~ 3.6 V BQ2083DBTR-V1P2
Order 'ic gas gauge for bq29311 38tssop - BQ2083DBTR-V1P2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2083DBTR-V1P2-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3 V ~ 3.6 V BQ2083DBTR-V1P2G4
Order 'ic gas gauge for bq29311 38tssop - BQ2083DBTR-V1P2G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2083DBTR-V1P2G4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3 V ~ 3.6 V BQ2083DBTR-V1P3G4
Order 'ic gas gauge for bq29311 38tssop - BQ2083DBTR-V1P3G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2083DBTR-V1P3G4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3 V ~ 3.6 V BQ2083DBTRG4
Order 'ic gas gauge for bq29311 38tssop - BQ2083DBTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2083DBTRG4-ND.
Options for Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 3 V ~ 3.6 V BQ2083DBT-V1P3
Send this link via E-Mail
Help With This Screen
