IC BATTERY MONITOR HP 8-TSSOP - BQ26221PWR - Integrated Circuits (ICs)
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Multi-Chemistry Cut Tape (CT) 2.8 V ~ 4.5 V BQ26221PWR
| Digi-Key Part Number | 296-17161-1-ND |
1 25 100 250 500 |
5.20000 4.16000 3.51000 3.38000 3.30200 |
Extended Price
5.20 104.00 351.00 845.00 1651.00 |
| Manufacturer Part Number | BQ26221PWR | |||
| Description | IC BATTERY MONITOR HP 8-TSSOP | |||
| Quantity Available | 3170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ26221PWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Battery Type | Multi-Chemistry |
| Function | Battery Monitor |
| Package / Case | 8-TSSOP |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Supply | 2.8 V ~ 4.5 V |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ26221PWR BQ26221PWR 296 17161 1 ND 296171611ND 296-17161-1 |
BQ26221PWR Specification Sheet
IC BATTERY MONITOR HP 8-TSSOP - BQ26221PWR (296-17161-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Battery Management Integrated Circuit (ics) Multi-Chemistry Cut Tape (CT) 2.8 V ~ 4.5 V BQ26221PWRIC BATTERY MONITOR HP 8-TSSOP - BQ26221PWR
Order 'ic battery monitor hp 8-tssop - BQ26221PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17161-1-ND.
IC BATTERY MONITOR HP 8-TSSOP - BQ26221PWR
Order 'ic battery monitor hp 8-tssop - BQ26221PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17161-6-ND.
IC BATTERY MONITOR HP 8-TSSOP - BQ26221PWR
Order 'ic battery monitor hp 8-tssop - BQ26221PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17161-2-ND.
IC BATTERY MONITOR HP 8-TSSOP - BQ26220PW
Order 'ic battery monitor hp 8-tssop - BQ26220PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14004-5-ND.
IC BATTERY MONITOR HP 8-TSSOP - BQ26220PWG4
Order 'ic battery monitor hp 8-tssop - BQ26220PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ26220PWG4-ND.
IC BATTERY MONITOR HP 8-TSSOP - BQ26220PWR
Order 'ic battery monitor hp 8-tssop - BQ26220PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ26220PWR-ND.
IC BATTERY MONITOR HP 8-TSSOP - BQ26220PWRG4
Order 'ic battery monitor hp 8-tssop - BQ26220PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ26220PWRG4-ND.
IC BATTERY MONITOR HP 8-TSSOP - BQ26221PW
Order 'ic battery monitor hp 8-tssop - BQ26221PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ26221PW-ND.
IC BATTERY MONITOR HP 8-TSSOP - BQ26221PWG4
Order 'ic battery monitor hp 8-tssop - BQ26221PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ26221PWG4-ND.
IC BATTERY MONITOR HP 8-TSSOP - BQ26221PWRG4
Order 'ic battery monitor hp 8-tssop - BQ26221PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ26221PWRG4-ND.
IC BATTERY MONITOR HP 8-TSSOP - BQ26200PW
Order 'ic battery monitor hp 8-tssop - BQ26200PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12626-5-ND.
IC BATTERY FUEL GAUGE 8-TSSOP - BQ26500PWR
Order 'ic battery fuel gauge 8-tssop - BQ26500PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16775-1-ND.
IC BATTERY FUEL GAUGE 8-TSSOP - BQ26500PWR
Order 'ic battery fuel gauge 8-tssop - BQ26500PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16775-6-ND.
IC BATTERY MONITOR HP 8-TSSOP - BQ26200PWG4
Order 'ic battery monitor hp 8-tssop - BQ26200PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ26200PWG4-ND.
IC BATTERY MONITOR HP 8-TSSOP - BQ26200PWR
Order 'ic battery monitor hp 8-tssop - BQ26200PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ26200PWR-ND.
Options for Texas Instruments (VA) Battery Management Integrated Circuit (ics) Multi-Chemistry Cut Tape (CT) 2.8 V ~ 4.5 V BQ26221PWR
Send this link via E-Mail
Help With This Screen
