IC LI-ION CHARGE MGMT 20-QFN - BQ24105RHLR
| Digi-Key Part Number | 296-17159-1-ND |
1 25 100 250 500 1000 |
7.00000 5.60000 4.72500 4.55000 4.44500 4.37500 |
Extended Price
7.00 140.00 472.50 1137.50 2222.50 4375.00 |
| Manufacturer Part Number | BQ24105RHLR | |||
| Description | IC LI-ION CHARGE MGMT 20-QFN | |||
| Quantity Available | 5549 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ24105RHLR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Battery Type | Lithium-Ion (Li-Ion), Lithium-Polymer (Li-Pol) |
| Function | Charge Management |
| Package / Case | 20-VQFN |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ24105RHLR BQ24105RHLR 296 17159 1 ND 296171591ND 296-17159-1 |
BQ24105RHLR Specification Sheet
IC LI-ION CHARGE MGMT 20-QFN - BQ24105RHLR (296-17159-1-ND)
Related parts :IC LI-ION CHARGE MGMT 20-QFN - BQ24105RHLR
Order 'ic li-ion charge mgmt 20-qfn - BQ24105RHLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17159-1-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24103RHLR
Order 'ic li-ion charge mgmt 20-qfn - BQ24103RHLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17155-1-ND.
IC PIN DRIVER W/INHIBIT 20-PSOP - AD53040KRP
Order 'ic pin driver w/inhibit 20-psop - AD53040KRP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD53040KRP-ND.
IC 2DVR/2RCVR RS232 5V 20-SOIC - MAX233ACWP
Order 'ic 2dvr/2rcvr rs232 5v 20-soic - MAX233ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW
Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1122IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13777-5-ND.
IC CPU RABBIT2000 30MHZ 100PQFP - 20-668-0003
Order 'ic cpu rabbit2000 30mhz 100pqfp - 20-668-0003' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1062-ND.
IC RTC SERIAL ALARM IND 20-TSSOP - DS1305EN
Order 'ic rtc serial alarm ind 20-tssop - DS1305EN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1305EN+-ND.
IC SYNC BUCK PWM C0NV 20-HTSSOP - TPS54310PWP
Order 'ic sync buck pwm c0nv 20-htssop - TPS54310PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12509-5-ND.
IC DUAL DC/DC CONV 20-OMNIPAK - 0722MG
Order 'ic dual dc/dc conv 20-omnipak - 0722MG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 0722MG-ND.
IC 17V STEP-DWN CONVTR 16-QFN - TPS62110RSAT
Order 'ic 17v step-dwn convtr 16-qfn - TPS62110RSAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18580-2-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC LP INSTRUMENTATION AMP 8 SOIC - INA118U
Order 'ic lp instrumentation amp 8 soic - INA118U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118U-ND.
Send this link via E-Mail
Help With This Screen