IC LI-ION/POL CHARGE MGMT 20-QFN - BQ24103RHLR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17155-1-ND |
1 25 100 250 500 1000 |
4.50000 3.60000 2.80000 2.66000 2.60000 2.55000 |
Extended Price
4.50 90.00 280.00 665.00 1300.00 2550.00 |
| Manufacturer Part Number | BQ24103RHLR | |||
| Description | IC LI-ION/POL CHARGE MGMT 20-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ24103RHLR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 20-QFN |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.35 V ~ 16 V |
| Drawing Number | 296; 4205346-2; RHL; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ24103RHLR BQ24103RHLR 296 17155 1 ND 296171551ND 296-17155-1 |
BQ24103RHLR Specification Sheet
IC LI-ION/POL CHARGE MGMT 20-QFN - BQ24103RHLR (296-17155-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LI-ION/POL CHARGE MGMT 20-QFN - BQ24103RHLR
Order 'ic li-ion/pol charge mgmt 20-qfn - BQ24103RHLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17155-1-ND.
IC LI-ION/POL CHARGE MGMT 20-QFN - BQ24105RHLR
Order 'ic li-ion/pol charge mgmt 20-qfn - BQ24105RHLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17159-1-ND.
IC PROM SRL FOR 4M GATE 20-TSSOP - XCF04SVOG20C
Order 'ic prom srl for 4m gate 20-tssop - XCF04SVOG20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1288-5-ND.
IC AVR MCU 128K 8MHZ 3V 64-QFN - ATMEGA128L-8MU
Order 'ic avr mcu 128k 8mhz 3v 64-qfn - ATMEGA128L-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8MU-ND.
IC H-BRIDGE 5.0A W/CS 20-HSOP - MC33887DH
Order 'ic h-bridge 5.0a w/cs 20-hsop - MC33887DH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33887DH-ND.
IC ADC 16BIT LC2MOS 20-SOIC - AD7701ARZ
Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
IC ADC 16BIT 130MSPS 64-QFN - LTC2208CUP#PBF
Order 'ic adc 16bit 130msps 64-qfn - LTC2208CUP#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2208CUP#PBF-ND.
IC 12 BIT DAC 8 CH S/O 20-TSSOP - TLV5630IPW
Order 'ic 12 bit dac 8 ch s/o 20-tssop - TLV5630IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3066-5-ND.
IC PIN DRIVER W/INHIBIT 20-PSOP - AD53040KRP
Order 'ic pin driver w/inhibit 20-psop - AD53040KRP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD53040KRP-ND.
IC 2DVR/2RCVR RS232 5V 20-SOIC - MAX233ACWP
Order 'ic 2dvr/2rcvr rs232 5v 20-soic - MAX233ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC LVDT SIGNAL COND 20-CDIP - AD598AD
Order 'ic lvdt signal cond 20-cdip - AD598AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598AD-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW
Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1122IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13777-5-ND.
IC CPU RABBIT2000 30MHZ 100PQFP - 20-668-0003
Order 'ic cpu rabbit2000 30mhz 100pqfp - 20-668-0003' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1062-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
Order 'ic driver full bridge 20-pwrsoic - E-L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4568-2-ND.
Send this link via E-Mail
Help With This Screen
