IC GAS GAUGE LI-ION/LIPOL 8TSSOP - BQ26501PW - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 296-16925-5-ND |
1 25 100 250 500 1000 5000 |
5.29000 4.23000 3.29000 3.12552 3.05500 2.99625 2.93750 |
Extended Price
5.29 105.75 329.00 781.38 1527.50 2996.25 14687.50 |
| Manufacturer Part Number | BQ26501PW | |||
| Description | IC GAS GAUGE LI-ION/LIPOL 8TSSOP | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ26501PW |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-TSSOP |
| Function | Fuel Gauge |
| Battery Type | Lithium Ion (Li-Ion) |
| Battery Type | Lithium Polymer (Li-Pol) |
| Supply Voltage | 2.60 V [Min] |
| Supply Voltage | 4.50 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ26501PW BQ26501PW 296 16925 5 ND 296169255ND 296-16925-5 |
BQ26501PW Specification Sheet
IC GAS GAUGE LI-ION/LIPOL 8TSSOP - BQ26501PW (296-16925-5-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC GAS GAUGE LI-ION/LIPOL 8TSSOP - BQ26501PW
Order 'ic gas gauge li-ion/lipol 8tssop - BQ26501PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16925-5-ND.
IC GAS GAUGE LI-ION/LIPOL 8TSSOP - BQ26501PWG4
Order 'ic gas gauge li-ion/lipol 8tssop - BQ26501PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ26501PWG4-ND.
IC GAS GAUGE LI-ION/LIPOL 8TSSOP - BQ26501PWR
Order 'ic gas gauge li-ion/lipol 8tssop - BQ26501PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ26501PWR-ND.
IC GAS GAUGE LI-ION/LIPOL 8TSSOP - BQ26501PWRG4
Order 'ic gas gauge li-ion/lipol 8tssop - BQ26501PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ26501PWRG4-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27200DRKR
Order 'ic gas gauge li-ion/lipol 10-son - BQ27200DRKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17521-1-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27200DRKR
Order 'ic gas gauge li-ion/lipol 10-son - BQ27200DRKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17521-2-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27210DRKR
Order 'ic gas gauge li-ion/lipol 10-son - BQ27210DRKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21511-1-ND.
IC GAS GAUGE LI-ION/LIPOL 10-QFN - BQ27210DRKR
Order 'ic gas gauge li-ion/lipol 10-qfn - BQ27210DRKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21511-2-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27200DRKRG4
Order 'ic gas gauge li-ion/lipol 10-son - BQ27200DRKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ27200DRKRG4-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27200DRKR
Order 'ic gas gauge li-ion/lipol 10-son - BQ27200DRKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17521-6-ND.
IC GAS GAUGE LI-ION/LIPOL 10-QFN - BQ27210DRKR
Order 'ic gas gauge li-ion/lipol 10-qfn - BQ27210DRKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21511-6-ND.
IC GAS GAUGE LI-ION/LI-POL 10SON - BQ27010DRKR
Order 'ic gas gauge li-ion/li-pol 10son - BQ27010DRKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20634-1-ND.
IC GAS GAUGE LI-ION/LI-POL 10SON - BQ27010DRKR
Order 'ic gas gauge li-ion/li-pol 10son - BQ27010DRKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20634-2-ND.
IC GAS GAUGE LI-ION 16-SOIC - BQ2050HSN-A508G4
Order 'ic gas gauge li-ion 16-soic - BQ2050HSN-A508G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2050HSN-A508G4-ND.
IC GAS GAUGE LI-ION 16-SOIC - BQ2050SN-D119G4
Order 'ic gas gauge li-ion 16-soic - BQ2050SN-D119G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2050SN-D119G4-ND.
Send this link via E-Mail
Help With This Screen