Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.35 V ~ 6.5 V BQ24020DRCR
IC LI-ION/LI-POL CHARGER 10-SON - BQ24020DRCR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14072-1-ND |
1 25 100 250 500 1000 |
3.47000 2.67320 2.42550 2.17800 1.88100 1.58400 |
Extended Price
3.47 66.83 242.55 544.50 940.50 1584.00 |
| Manufacturer Part Number | BQ24020DRCR | |||
| Description | IC LI-ION/LI-POL CHARGER 10-SON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ24020DRCR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 10-SON |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 4.35 V ~ 6.5 V |
| Drawing Number | 296; 4204102; DRC; 10 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ24020DRCR BQ24020DRCR 296 14072 1 ND 296140721ND 296-14072-1 |
BQ24020DRCR Specification Sheet
IC LI-ION/LI-POL CHARGER 10-SON - BQ24020DRCR (296-14072-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.35 V ~ 6.5 V BQ24020DRCRTexas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.35 V ~ 6.5 V BQ24020DRCR
Order 'ic li-ion/li-pol charger 10-son - BQ24020DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14072-1-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.35 V ~ 6.5 V BQ24020DRCR
Order 'ic li-ion/li-pol charger 10-son - BQ24020DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14072-2-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4.35 V ~ 6.5 V BQ24020DRCR
Order 'ic li-ion/li-pol charger 10-son - BQ24020DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14072-6-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.35 V ~ 6.5 V BQ24022DRCR
Order 'ic li-ion/li-pol charger 10-son - BQ24022DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14397-1-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.35 V ~ 6.5 V BQ24022DRCR
Order 'ic li-ion/li-pol charger 10-son - BQ24022DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14397-2-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4.35 V ~ 6.5 V BQ24022DRCR
Order 'ic li-ion/li-pol charger 10-son - BQ24022DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14397-6-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.35 V ~ 6.5 V BQ24023DRCR
Order 'ic li-ion/li-pol charger 10-son - BQ24023DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15182-1-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.35 V ~ 6.5 V BQ24023DRCR
Order 'ic li-ion/li-pol charger 10-son - BQ24023DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15182-2-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4.35 V ~ 6.5 V BQ24023DRCR
Order 'ic li-ion/li-pol charger 10-son - BQ24023DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15182-6-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.5 V ~ 6.5 V BQ24027DRCR
Order 'ic li-ion/li-pol charger 10-son - BQ24027DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19866-1-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 6.5 V BQ24027DRCR
Order 'ic li-ion/li-pol charger 10-son - BQ24027DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19866-2-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4.5 V ~ 6.5 V BQ24027DRCR
Order 'ic li-ion/li-pol charger 10-son - BQ24027DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19866-6-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 6.5 V BQ24083DRCRG4
Order 'ic li-ion/li-pol charger 10-son - BQ24083DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24083DRCRG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 6.5 V BQ24083DRCTG4
Order 'ic li-ion/li-pol charger 10-son - BQ24083DRCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24083DRCTG4-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 3.5 V ~ 6.5 V BQ24085DRCR
Order 'ic li-ion battery charger 10-son - BQ24085DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22992-1-ND.
Options for Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.35 V ~ 6.5 V BQ24020DRCR
Send this link via E-Mail
Help With This Screen
