IC BATTERY GAS GAUGE 16-SOIC - BQ2040SN-D111 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13773-5-ND |
1 25 100 250 500 1000 5000 |
7.70000 6.16000 5.19750 5.00500 4.88950 4.81250 4.69700 |
Extended Price
7.70 154.00 519.75 1251.25 2444.75 4812.50 23485.00 |
| Manufacturer Part Number | BQ2040SN-D111 | |||
| Description | IC BATTERY GAS GAUGE 16-SOIC | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ2040SN-D111 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Battery Type | NiCd, NiMH, Li-Ion |
| Function | Fuel Gauge/Monitor |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ2040SN D111 BQ2040SND111 296 13773 5 ND 296137735ND 296-13773-5 |
BQ2040SN-D111 Specification Sheet
IC BATTERY GAS GAUGE 16-SOIC - BQ2040SN-D111 (296-13773-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BATTERY GAS GAUGE 16-SOIC - BQ2040SN-D111
Order 'ic battery gas gauge 16-soic - BQ2040SN-D111' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13773-5-ND.
IC BATTERY GAS GAUGE 16-SOIC - BQ2040SN-C408
Order 'ic battery gas gauge 16-soic - BQ2040SN-C408' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2223-5-ND.
IC BATTERY GAS GAUGE 16-SOIC - BQ2040SN-C408G4
Order 'ic battery gas gauge 16-soic - BQ2040SN-C408G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2040SN-C408G4-ND.
IC BATTERY GAS GAUGE 16-SOIC - BQ2040SN-C408TR
Order 'ic battery gas gauge 16-soic - BQ2040SN-C408TR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2040SN-C408TR-ND.
IC BATTERY GAS GAUGE 16-SOIC - BQ2040SN-C408TRG4
Order 'ic battery gas gauge 16-soic - BQ2040SN-C408TRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2040SN-C408TRG4-ND.
IC BATTERY GAS GAUGE 16-SOIC - BQ2040SN-D111G4
Order 'ic battery gas gauge 16-soic - BQ2040SN-D111G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2040SN-D111G4-ND.
IC BATTERY GAS GAUGE 16-SOIC - BQ2040SN-D111TR
Order 'ic battery gas gauge 16-soic - BQ2040SN-D111TR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2040SN-D111TR-ND.
IC BATTERY GAS GAUGE 16-SOIC - BQ2040SN-D111TRG4
Order 'ic battery gas gauge 16-soic - BQ2040SN-D111TRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2040SN-D111TRG4-ND.
IC BATTERY GAS GAUGE 16-SOIC - BQ2010SN-D107
Order 'ic battery gas gauge 16-soic - BQ2010SN-D107' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2218-5-ND.
IC BATTERY GAS GAUGE 16-SOIC - BQ2014SN-D120
Order 'ic battery gas gauge 16-soic - BQ2014SN-D120' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2220-5-ND.
IC BATTERY GAS GAUGE 16-SOIC - BQ2011SN-D118
Order 'ic battery gas gauge 16-soic - BQ2011SN-D118' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9340-5-ND.
IC BATTERY GAS GAUGE 16-SOIC - BQ2012SN-D107
Order 'ic battery gas gauge 16-soic - BQ2012SN-D107' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9341-5-ND.
IC BATTERY GAS GAUGE 16-SOIC - BQ2013HSN-A514
Order 'ic battery gas gauge 16-soic - BQ2013HSN-A514' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9343-5-ND.
IC BATTERY GAS GAUGE 16-SOIC - BQ2014HSN
Order 'ic battery gas gauge 16-soic - BQ2014HSN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9345-5-ND.
IC BATTERY GAS GAUGE 16-SOIC - BQ2010SN-D107G4
Order 'ic battery gas gauge 16-soic - BQ2010SN-D107G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2010SN-D107G4-ND.
Send this link via E-Mail
Help With This Screen