IC LI-ION CHARGE MGMT 20-QFN - BQ24002RGWR
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 10 V BQ24002RGWR
| Digi-Key Part Number | 296-12969-2-ND |
3000 6000 12000 24000 |
2.01600 2.00000 1.96000 1.92000 |
Extended Price
6048.00 12000.00 23520.00 46080.00 |
| Manufacturer Part Number | BQ24002RGWR | |||
| Description | IC LI-ION CHARGE MGMT 20-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ24002RGWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion |
| Function | Charge Management |
| Package / Case | 20-QFN |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 10 V |
| Drawing Number | 296; 4204100; RGW; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ24002RGWR BQ24002RGWR 296 12969 2 ND 296129692ND 296-12969-2 |
BQ24002RGWR Specification Sheet
IC LI-ION CHARGE MGMT 20-QFN - BQ24002RGWR (296-12969-2-ND)
Related parts Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 10 V BQ24002RGWRIC LI-ION CHARGE MGMT 20-QFN - BQ24002RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24002RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12969-1-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24002RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24002RGWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12969-2-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24002RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24002RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12969-6-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24001RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24001RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12968-1-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24001RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24001RGWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12968-2-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24001RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24001RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12968-6-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24003RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24003RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12970-1-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24003RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24003RGWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12970-2-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24003RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24003RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12970-6-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24007RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24007RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12971-1-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24007RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24007RGWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12971-2-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24007RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24007RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12971-6-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24001RGWRG4
Order 'ic li-ion charge mgmt 20-qfn - BQ24001RGWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24001RGWRG4-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24002RGWRG4
Order 'ic li-ion charge mgmt 20-qfn - BQ24002RGWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24002RGWRG4-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24003RGWRG4
Order 'ic li-ion charge mgmt 20-qfn - BQ24003RGWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24003RGWRG4-ND.
Options for Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 10 V BQ24002RGWR
Send this link via E-Mail
Help With This Screen
