IC LI-ION CHARGE MGMT 20-QFN - BQ24001RGWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-12968-6-ND |
1 25 100 250 500 1000 |
4.50000 3.60000 2.80000 2.66000 2.60000 2.55000 |
Extended Price
4.50 90.00 280.00 665.00 1300.00 2550.00 |
| Manufacturer Part Number | BQ24001RGWR | |||
| Description | IC LI-ION CHARGE MGMT 20-QFN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ24001RGWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion |
| Function | Charge Management |
| Package / Case | 20-QFN |
| Packaging | Digi-Reel® |
| Operating Temperature | -40°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 10 V |
| Drawing Number | 296; 4204100; RGW; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ24001RGWR BQ24001RGWR 296 12968 6 ND 296129686ND 296-12968-6 |
BQ24001RGWR Specification Sheet
IC LI-ION CHARGE MGMT 20-QFN - BQ24001RGWR (296-12968-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LI-ION CHARGE MGMT 20-QFN - BQ24001RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24001RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12968-1-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24001RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24001RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12968-6-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24001RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24001RGWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12968-2-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24002RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24002RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12969-1-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24002RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24002RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12969-6-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24003RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24003RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12970-1-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24003RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24003RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12970-6-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24007RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24007RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12971-1-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24007RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24007RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12971-6-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24002RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24002RGWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12969-2-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24003RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24003RGWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12970-2-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24007RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24007RGWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12971-2-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24120RHLT
Order 'ic li-ion charge mgmt 20-qfn - BQ24120RHLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19572-1-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24123RHLT
Order 'ic li-ion charge mgmt 20-qfn - BQ24123RHLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19573-1-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24001RGWRG4
Order 'ic li-ion charge mgmt 20-qfn - BQ24001RGWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24001RGWRG4-ND.
Send this link via E-Mail
Help With This Screen
