IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24204DGN - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-12413-5-ND |
1 25 100 250 500 1000 5000 |
2.38000 1.90000 1.42500 1.33000 1.28250 1.23500 1.18750 |
Extended Price
2.38 47.50 142.50 332.50 641.25 1235.00 5937.50 |
| Manufacturer Part Number | BQ24204DGN | |||
| Description | IC LI-ION CHGR 500MA 4.2V 8-MSOP | |||
| Quantity Available | 132 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ24204DGN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 8-MSOP Exposed Pad, 8-HMSOP, 8-eMSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2.8 V ~ 13.5 V |
| Drawing Number | 296; 4073271; DGN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ24204DGN BQ24204DGN 296 12413 5 ND 296124135ND 296-12413-5 |
BQ24204DGN Specification Sheet
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24204DGN (296-12413-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24204DGN
Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24204DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12413-5-ND.
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24200DGN
Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24200DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12409-5-ND.
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24202DGN
Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24202DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12411-5-ND.
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24200DGNG4
Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24200DGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24200DGNG4-ND.
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24200DGNR
Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24200DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24200DGNR-ND.
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24200DGNRG4
Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24200DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24200DGNRG4-ND.
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24202DGNG4
Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24202DGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24202DGNG4-ND.
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24202DGNR
Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24202DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24202DGNR-ND.
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24202DGNRG4
Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24202DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24202DGNRG4-ND.
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24204DGNG4
Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24204DGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24204DGNG4-ND.
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24204DGNR
Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24204DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24204DGNR-ND.
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24204DGNRG4
Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24204DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24204DGNRG4-ND.
IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24201DGN
Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24201DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12410-5-ND.
IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24203DGN
Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24203DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12412-5-ND.
IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24205DGN
Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24205DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12414-5-ND.
Send this link via E-Mail
Help With This Screen
