Keywords:





Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.8 V ~ 13.5 V BQ24202DGN

IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24202DGN - Integrated Circuits (ICs)

Digi-Key Part Number 296-12411-5-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
2.95000
2.37520
2.13750
1.90000
1.66250
1.37750
1.28250
1.23500
1.18750
Extended Price
2.95
59.38
213.75
475.00
831.25
1377.50
3206.25
6175.00
11875.00
Manufacturer Part NumberBQ24202DGN
DescriptionIC LI-ION CHGR 500MA 4.2V 8-MSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.8 V ~ 13.5 V BQ24202DGN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.8 V ~ 13.5 V BQ24202DGN
Technical/Catalog InformationBQ24202DGN
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Battery TypeLi-Ion, Li-Pol
FunctionCharge Management
Package / Case8-MSOP Exposed Pad, 8-HMSOP, 8-eMSOP
PackagingTube
Operating Temperature-40°C ~ 125°C
Voltage - Supply2.8 V ~ 13.5 V
Drawing Number296; 4073271; DGN; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BQ24202DGN
BQ24202DGN
296 12411 5 ND
296124115ND
296-12411-5

BQ24202DGN Specification Sheet

Image of IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24202DGN

IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24202DGN (296-12411-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.8 V ~ 13.5 V BQ24202DGN
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.8 V ~ 13.5 V BQ24202DGN
 Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24202DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12411-5-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.8 V ~ 13.5 V BQ24200DGN
 Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24200DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12409-5-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.8 V ~ 13.5 V BQ24204DGN
 Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24204DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12413-5-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.8 V ~ 13.5 V BQ24200DGNG4
 Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24200DGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24200DGNG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 2.8 V ~ 13.5 V BQ24200DGNR
 Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24200DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24200DGNR-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 2.8 V ~ 13.5 V BQ24200DGNRG4
 Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24200DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24200DGNRG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.8 V ~ 13.5 V BQ24202DGNG4
 Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24202DGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24202DGNG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 2.8 V ~ 13.5 V BQ24202DGNR
 Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24202DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24202DGNR-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 2.8 V ~ 13.5 V BQ24202DGNRG4
 Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24202DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24202DGNRG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.8 V ~ 13.5 V BQ24204DGNG4
 Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24204DGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24204DGNG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 2.8 V ~ 13.5 V BQ24204DGNR
 Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24204DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24204DGNR-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 2.8 V ~ 13.5 V BQ24204DGNRG4
 Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24204DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24204DGNRG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.8 V ~ 13.5 V BQ24201DGN
 Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24201DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12410-5-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.8 V ~ 13.5 V BQ24203DGN
 Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24203DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12412-5-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.8 V ~ 13.5 V BQ24205DGN
 Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24205DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12414-5-ND.

Options for Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.8 V ~ 13.5 V BQ24202DGN
Send this link via E-Mail
Help With This Screen

IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24202DGN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24200DGNRG4 Next: IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24202DGNG4
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24202DGN