IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24201DGN
| Digi-Key Part Number | 296-12410-5-ND |
1 25 100 250 500 1000 5000 |
2.70000 2.16000 1.68000 1.59600 1.56000 1.53000 1.50000 |
Extended Price
2.70 54.00 168.00 399.00 780.00 1530.00 7500.00 |
| Manufacturer Part Number | BQ24201DGN | |||
| Description | IC LI-ION CHGR 500MA 4.1V 8-MSOP | |||
| Quantity Available | 145 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ24201DGN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 8-MSOP Exposed Pad, 8-HMSOP, 8-eMSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2.8 V ~ 13.5 V |
| Drawing Number | 296; 4073271; DGN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ24201DGN BQ24201DGN 296 12410 5 ND 296124105ND 296-12410-5 |
BQ24201DGN Specification Sheet
IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24201DGN (296-12410-5-ND)
Related parts :IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24201DGN
Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24201DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12410-5-ND.
IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24203DGN
Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24203DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12412-5-ND.
IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24205DGN
Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24205DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12414-5-ND.
IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24201DGNG4
Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24201DGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24201DGNG4-ND.
IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24201DGNR
Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24201DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24201DGNR-ND.
IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24201DGNRG4
Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24201DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24201DGNRG4-ND.
IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24203DGNG4
Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24203DGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24203DGNG4-ND.
IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24203DGNR
Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24203DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24203DGNR-ND.
IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24203DGNRG4
Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24203DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24203DGNRG4-ND.
IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24205DGNG4
Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24205DGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24205DGNG4-ND.
IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24205DGNR
Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24205DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24205DGNR-ND.
IC LI-ION CHGR 500MA 4.1V 8-MSOP - BQ24205DGNRG4
Order 'ic li-ion chgr 500ma 4.1v 8-msop - BQ24205DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ24205DGNRG4-ND.
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24200DGN
Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24200DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12409-5-ND.
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24202DGN
Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24202DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12411-5-ND.
IC LI-ION CHGR 500MA 4.2V 8-MSOP - BQ24204DGN
Order 'ic li-ion chgr 500ma 4.2v 8-msop - BQ24204DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12413-5-ND.
Send this link via E-Mail
Help With This Screen
