IC MULTI-CHEM SBS 1.1 GG 28-QSOP - BQ2060SS-E411 - Integrated Circuits (ICs)
Texas Instruments Battery Management Integrated Circuit (ics) Lead Acid, Li-Ion, NiCd, NiMH Tube 2.7 V ~ 3.7 V BQ2060SS-E411
| Digi-Key Part Number | 296-12268-5-ND |
1 25 100 250 500 1000 5000 |
8.58000 6.86400 5.79150 5.57700 5.44830 5.36250 5.23380 |
Extended Price
8.58 171.60 579.15 1394.25 2724.15 5362.50 26169.00 |
| Manufacturer Part Number | BQ2060SS-E411 | |||
| Description | IC MULTI-CHEM SBS 1.1 GG 28-QSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ2060SS-E411 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Battery Type | Lead Acid, Li-Ion, NiCd, NiMH |
| Function | Fuel, Gas Gauge/Monitor |
| Package / Case | 28-QSOP |
| Packaging | Tube |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Supply | 2.7 V ~ 3.7 V |
| Drawing Number | 296; 4073301-5; DBQ; 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ2060SS E411 BQ2060SSE411 296 12268 5 ND 296122685ND 296-12268-5 |
BQ2060SS-E411 Specification Sheet
IC MULTI-CHEM SBS 1.1 GG 28-QSOP - BQ2060SS-E411 (296-12268-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Battery Management Integrated Circuit (ics) Lead Acid, Li-Ion, NiCd, NiMH Tube 2.7 V ~ 3.7 V BQ2060SS-E411IC MULTI-CHEM SBS 1.1 GG 28-QSOP - BQ2060SS-E411
Order 'ic multi-chem sbs 1.1 gg 28-qsop - BQ2060SS-E411' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12268-5-ND.
IC BATT CHRG CTRLR 4-LI+ 28-QSOP - MAX1737EEI
Order 'ic batt chrg ctrlr 4-li+ 28-qsop - MAX1737EEI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1737EEI-ND.
IC BATT CHRG CTRLR 4-LI+ 28-QSOP - MAX1737EEI+
Order 'ic batt chrg ctrlr 4-li+ 28-qsop - MAX1737EEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1737EEI+-ND.
IC TXRX IF W/RSSI&MODLTR 28-QSOP - MAX2510EEI+
Order 'ic txrx if w/rssi&modltr 28-qsop - MAX2510EEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2510EEI+-ND.
IC TXRX IF W/RSSI&MODLTR 28-QSOP - MAX2510EEI+T
Order 'ic txrx if w/rssi&modltr 28-qsop - MAX2510EEI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2510EEI+T-ND.
IC TXRX IF W/RSSI&LIMIT 28-QSOP - MAX2511EEI+
Order 'ic txrx if w/rssi&limit 28-qsop - MAX2511EEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2511EEI+-ND.
IC TXRX IF W/RSSI&LIMIT 28-QSOP - MAX2511EEI+T
Order 'ic txrx if w/rssi&limit 28-qsop - MAX2511EEI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2511EEI+T-ND.
IC SBS-COMPL GAS GAUGE 28-QSOP - BQ2060SS-E207-EPG4
Order 'ic sbs-compl gas gauge 28-qsop - BQ2060SS-E207-EPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2060SS-E207-EPG4-ND.
IC SBS-COMPL GAS GAUGE 28-QSOP - BQ2060SS-E207TR-EP
Order 'ic sbs-compl gas gauge 28-qsop - BQ2060SS-E207TR-EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2060SS-E207TR-EP-ND.
IC SBS-COMPL GAS GAUGE 28-QSOP - BQ2060SS-E411G4
Order 'ic sbs-compl gas gauge 28-qsop - BQ2060SS-E411G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2060SS-E411G4-ND.
IC SBS-COMPL GAS GAUGE 28-QSOP - BQ2060SS-E411TR
Order 'ic sbs-compl gas gauge 28-qsop - BQ2060SS-E411TR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2060SS-E411TR-ND.
IC SBS-COMPL GAS GAUGE 28-QSOP - BQ2060SS-E411TRG4
Order 'ic sbs-compl gas gauge 28-qsop - BQ2060SS-E411TRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2060SS-E411TRG4-ND.
IC COMPLIANT GAS GAUGE 28-QSOP - BQ2060SS-E207-EP
Order 'ic compliant gas gauge 28-qsop - BQ2060SS-E207-EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9368-5-ND.
IC BATT CHARGER BUILD BLK 28QSOP - MAX1772EEI+
Order 'ic batt charger build blk 28qsop - MAX1772EEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1772EEI+-ND.
IC MULTI-CHEM BATT CHRGR 20-TQFN - MAX17005ETP+
Order 'ic multi-chem batt chrgr 20-tqfn - MAX17005ETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17005ETP+-ND.
Options for Texas Instruments Battery Management Integrated Circuit (ics) Lead Acid, Li-Ion, NiCd, NiMH Tube 2.7 V ~ 3.7 V BQ2060SS-E411
Send this link via E-Mail
Help With This Screen
