IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057DGKR - Integrated Circuits (ICs)
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4.5 V ~ 15 V BQ2057DGKR
| Digi-Key Part Number | 296-11992-6-ND |
1 25 100 250 500 1000 |
2.15000 1.72000 1.29000 1.20400 1.16100 1.11800 |
Extended Price
2.15 43.00 129.00 301.00 580.50 1118.00 |
| Manufacturer Part Number | BQ2057DGKR | |||
| Description | IC LI-ION LDO CHRG MGMT 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4.5 V ~ 15 V BQ2057DGKR
| Technical/Catalog Information | BQ2057DGKR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 8-MSOP |
| Packaging | Digi-Reel® |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 15 V |
| Drawing Number | 296; 4073329; DGK; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BQ2057DGKR BQ2057DGKR 296 11992 6 ND 296119926ND 296-11992-6 |
BQ2057DGKR Specification Sheet
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057DGKR (296-11992-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4.5 V ~ 15 V BQ2057DGKRIC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057DGKR
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057DGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11992-1-ND.
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057DGKR
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057DGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11992-6-ND.
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057CDGKR
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057CDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11991-1-ND.
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057CDGKR
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057CDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11991-6-ND.
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057DGKR
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11992-2-ND.
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057CDGKR
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057CDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11991-2-ND.
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057CDGK
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057CDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11991-5-ND.
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057DGK
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11992-5-ND.
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057CDGKG4
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057CDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2057CDGKG4-ND.
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057CDGKRG4
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057CDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2057CDGKRG4-ND.
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057DGKG4
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057DGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2057DGKG4-ND.
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057DGKRG4
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057DGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2057DGKRG4-ND.
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057PDGKG4
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057PDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2057PDGKG4-ND.
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057PDGKR
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057PDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2057PDGKR-ND.
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057PDGKRG4
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057PDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2057PDGKRG4-ND.
Options for Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4.5 V ~ 15 V BQ2057DGKR
Send this link via E-Mail
Help With This Screen
