Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 15 V BQ2057CDGKR
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057CDGKR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11991-2-ND |
2500 10000 25000 |
.85800 .82100 .80400 |
Extended Price
2145.00 8210.00 20100.00 |
| Manufacturer Part Number | BQ2057CDGKR | |||
| Description | IC LI-ION LDO CHRG MGMT 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ2057CDGKR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 15 V |
| Drawing Number | 296; 4073329; DGK; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ2057CDGKR BQ2057CDGKR 296 11991 2 ND 296119912ND 296-11991-2 |
BQ2057CDGKR Specification Sheet
IC LI-ION LDO CHRG MGMT 8-MSOP - BQ2057CDGKR (296-11991-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 15 V BQ2057CDGKRTexas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.5 V ~ 15 V BQ2057CDGKR
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057CDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11991-1-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 15 V BQ2057CDGKR
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057CDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11991-2-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4.5 V ~ 15 V BQ2057CDGKR
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057CDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11991-6-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.5 V ~ 15 V BQ2057CDGK
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057CDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11991-5-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.5 V ~ 15 V BQ2057DGKR
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057DGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11992-1-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 15 V BQ2057DGKR
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11992-2-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.5 V ~ 15 V BQ2057DGK
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11992-5-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4.5 V ~ 15 V BQ2057DGKR
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057DGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11992-6-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.5 V ~ 15 V BQ2057CDGKG4
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057CDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2057CDGKG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 15 V BQ2057CDGKRG4
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057CDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2057CDGKRG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.5 V ~ 15 V BQ2057DGKG4
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057DGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2057DGKG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 15 V BQ2057DGKRG4
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057DGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2057DGKRG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.5 V ~ 15 V BQ2057PDGKG4
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057PDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2057PDGKG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 15 V BQ2057PDGKR
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057PDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2057PDGKR-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 15 V BQ2057PDGKRG4
Order 'ic li-ion ldo chrg mgmt 8-msop - BQ2057PDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2057PDGKRG4-ND.
Options for Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 15 V BQ2057CDGKR
Send this link via E-Mail
Help With This Screen
