Texas Instruments Battery Management Integrated Circuit (ics) Lead-Acid Tube 4.2 V ~ 40 V UC3906N
IC BATT CHARGER LEAD-ACID 16-DIP - UC3906N - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11621-ND |
1 25 100 250 500 1000 2500 5000 |
6.88000 5.63760 5.08750 4.67500 4.26250 3.71250 3.57500 3.43750 |
Extended Price
6.88 140.94 508.75 1168.75 2131.25 3712.50 8937.50 17187.50 |
| Manufacturer Part Number | UC3906N | |||
| Description | IC BATT CHARGER LEAD-ACID 16-DIP | |||
| Quantity Available | 310 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3906N |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Battery Type | Lead-Acid |
| Function | Charge Management |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 4.2 V ~ 40 V |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3906N UC3906N 296 11621 ND 29611621ND 296-11621 |
UC3906N Specification Sheet
IC BATT CHARGER LEAD-ACID 16-DIP - UC3906N (296-11621-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Battery Management Integrated Circuit (ics) Lead-Acid Tube 4.2 V ~ 40 V UC3906NTexas Instruments Battery Management Integrated Circuit (ics) Lead-Acid Tube 4.2 V ~ 40 V UC3906N
Order 'ic batt charger lead-acid 16-dip - UC3906N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11621-ND.
1.2Ah Lead Acid Battery 12V B B Battery BP1.2-12-T1
Order 'batt sealed lead acid 12v 1.2ah - BP1.2-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1007-ND.
2.3Ah Lead Acid Battery 12V B B Battery BP2.3-12-T1
Order 'batt sealed lead acid 12v 2.3ah - BP2.3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1008-ND.
12Ah Lead Acid Battery 12V B B Battery BP12-12-T2
Order 'batt sealed lead acid 12v 12ah - BP12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1013-ND.
17Ah Lead Acid Battery 12V B B Battery BP17-12-B1
Order 'batt sealed lead acid 12v 17ah - BP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1014-ND.
33Ah Lead Acid Battery 12V B B Battery BP33-12S-B7
Order 'batt sealed lead acid 12v 33ah - BP33-12S-B7' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1016-ND.
40Ah Lead Acid Battery 12V B B Battery BP40-12-B2
Order 'batt sealed lead acid 12v 40ah - BP40-12-B2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1017-ND.
8.0Ah Lead Acid Battery 12V B B Battery HR9-12-T2
Order 'batt seal lead acid 12v 36w/cell - HR9-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1023-ND.
53Ah Lead Acid Battery 12V B B Battery MPL55-12-B5
Order 'batt sealed lead acid 12v 220w - MPL55-12-B5' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1024-ND.
20Ah Lead Acid Battery 12V B B Battery BP20-12-B1
Order 'batt sealed lead acid 12v 20ah - BP20-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1026-ND.
20Ah Lead Acid Battery 12V B B Battery HR22-12-B1
Order 'batt sealed lead acid 12v 88w - HR22-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1027-ND.
12Ah Lead Acid Battery 12V B B Battery BP12-12-T2-FR
Order 'batt sealed lead acid 12v 12ah - BP12-12-T2-FR' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP12-12-T2-FR-ND.
17Ah Lead Acid Battery 12V B B Battery BP17-12-B1-FR
Order 'batt sealed lead acid 12v 17ah - BP17-12-B1-FR' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP17-12-B1-FR-ND.
17Ah Lead Acid Battery 12V B B Battery BP17-12-T2
Order 'batt sealed lead acid 12v 17ah - BP17-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP17-12-T2-ND.
4.5Ah Lead Acid Battery 12V B B Battery BP4.5-12-RT
Order 'batt sealed lead acid 12v 4.5ah - BP4.5-12-RT' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4.5-12-RT-ND.
Options for Texas Instruments Battery Management Integrated Circuit (ics) Lead-Acid Tube 4.2 V ~ 40 V UC3906N
Send this link via E-Mail
Help With This Screen
