IC LASER DIO DRVR 3.3V/5V 10MSOP - SY88822VKI TR
| Digi-Key Part Number | SY88822VKI TR-ND |
1000 |
4.35000 |
Extended Price
4350.00 |
| Manufacturer Part Number | SY88822VKI TR | |||
| Description | IC LASER DIO DRVR 3.3V/5V 10MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SY88822VKI TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Laser Diode Driver |
| Data Rate | 155Mbs |
| Current - Bias | - |
| Current - Modulation | 30mA |
| Current - Supply | 25mA |
| Number of Channels | 1 |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 10-MSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SY88822VKI TR SY88822VKI TR |
SY88822VKI TR Specification Sheet
IC LASER DIO DRVR 3.3V/5V 10MSOP - SY88822VKI TR (SY88822VKI TR-ND)
Related parts:IC LASER DIO DRVR 5/3.3V 10-MSOP - SY88722VKC TR
Order 'ic laser dio drvr 5/3.3v 10-msop - SY88722VKC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88722VKC TR-ND.
IC LASER DIO DRVR 5/3.3V 10-MSOP - SY88722VKI TR
Order 'ic laser dio drvr 5/3.3v 10-msop - SY88722VKI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88722VKI TR-ND.
IC LASER DIO DRVR 3.3V/5V 10MSOP - SY88822VKI TR
Order 'ic laser dio drvr 3.3v/5v 10msop - SY88822VKI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88822VKI TR-ND.
IC LASER DIO DRVR 3.3/5V 10-MSOP - SY88722VKG TR
Order 'ic laser dio drvr 3.3/5v 10-msop - SY88722VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88722VKG TR-ND.
IC LASER DIO DRVR 3.3/5V 10-MSOP - SY88822VKG TR
Order 'ic laser dio drvr 3.3/5v 10-msop - SY88822VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88822VKG TR-ND.
IC LASER DIO DRVR 3.3/5V 10-MSOP - SY88722VKG
Order 'ic laser dio drvr 3.3/5v 10-msop - SY88722VKG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2066-5-ND.
IC LASER DIO DRVR 3.3/5V 10-MSOP - SY88822VKG
Order 'ic laser dio drvr 3.3/5v 10-msop - SY88822VKG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2070-5-ND.
IC LASER DIO DRVR 5/3.3V 10-MSOP - SY88722VKC
Order 'ic laser dio drvr 5/3.3v 10-msop - SY88722VKC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88722VKC-ND.
IC LASER DIO DRVR 5/3.3V 10-MSOP - SY88722VKI
Order 'ic laser dio drvr 5/3.3v 10-msop - SY88722VKI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88722VKI-ND.
IC LASER DIODE DRVR W/FF 16-SOIC - SY100EL1001ZG TR
Order 'ic laser diode drvr w/ff 16-soic - SY100EL1001ZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL1001ZG TR-ND.
IC LASER DIO DRIVER 3.3V 16-MLF - SY88782LMG TR
Order 'ic laser dio driver 3.3v 16-mlf - SY88782LMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88782LMG TR-ND.
IC LASER DIO DRIVER 3.3V 16-MLF - SY88782LMG
Order 'ic laser dio driver 3.3v 16-mlf - SY88782LMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2067-5-ND.
IC LASER DIODE DRVR W/FF 16-SOIC - SY100EL1001ZG
Order 'ic laser diode drvr w/ff 16-soic - SY100EL1001ZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL1001ZG-ND.
IC LASER DIODE DRIVER 5V 10-MSOP - SY88702KI TR
Order 'ic laser diode driver 5v 10-msop - SY88702KI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88702KI TR-ND.
IC LASER DIODE DRIVER 5V 10-MSOP - SY88802KI TR
Order 'ic laser diode driver 5v 10-msop - SY88802KI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88802KI TR-ND.
Send this link via E-Mail
Help With This Screen