IC LASER DIODE DRIVER 16-SOIC - SY100EL1001ZI TR
| Digi-Key Part Number | SY100EL1001ZI TR-ND |
1000 |
3.36250 |
Extended Price
3362.50 |
| Manufacturer Part Number | SY100EL1001ZI TR | |||
| Description | IC LASER DIODE DRIVER 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SY100EL1001ZI TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Laser Diode Driver |
| Data Rate | 1.25Gbs |
| Current - Bias | - |
| Current - Modulation | - |
| Current - Supply | 75mA |
| Number of Channels | 1 |
| Voltage - Supply | -4.75 V ~ -5.25 V |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SY100EL1001ZI TR SY100EL1001ZI TR |
SY100EL1001ZI TR Specification Sheet
IC LASER DIODE DRIVER 16-SOIC - SY100EL1001ZI TR (SY100EL1001ZI TR-ND)
Related parts :IC LASER DIODE DRIVER 16-SOIC - SY100EL1001ZI TR
Order 'ic laser diode driver 16-soic - SY100EL1001ZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL1001ZI TR-ND.
IC LASER DIODE DRIVER 16-SOIC - SY100EL1001ZC TR
Order 'ic laser diode driver 16-soic - SY100EL1001ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL1001ZC TR-ND.
IC LASER DIODE DRIVER 16-SOIC - SY100EL1001ZI
Order 'ic laser diode driver 16-soic - SY100EL1001ZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL1001ZI-ND.
IC LASER DIODE DRIVER 16-SOIC - SY100EL1003ZC TR
Order 'ic laser diode driver 16-soic - SY100EL1003ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL1003ZC TR-ND.
IC LASER DIODE DRIVER 16-SOIC - SY100EL1003ZI TR
Order 'ic laser diode driver 16-soic - SY100EL1003ZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL1003ZI TR-ND.
IC LASER DIODE DRIVER 16-SOIC - SY100EL1003ZG TR
Order 'ic laser diode driver 16-soic - SY100EL1003ZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL1003ZG TR-ND.
IC LASER DIODE DRIVER 16-SOIC - SY100EL1001ZC
Order 'ic laser diode driver 16-soic - SY100EL1001ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL1001ZC-ND.
IC LASER DIODE DRIVER 16-SOIC - SY100EL1003ZC
Order 'ic laser diode driver 16-soic - SY100EL1003ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL1003ZC-ND.
IC LASER DIODE DRIVER 16-SOIC - SY100EL1003ZI
Order 'ic laser diode driver 16-soic - SY100EL1003ZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL1003ZI-ND.
IC LASER DIODE DRIVER 16-SOIC - SY100EL1003ZG
Order 'ic laser diode driver 16-soic - SY100EL1003ZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL1003ZG-ND.
IC LASER DIODE DRIVER 10-MSOP - SY88902KC TR
Order 'ic laser diode driver 10-msop - SY88902KC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88902KC TR-ND.
IC LASER DIODE DRIVER 10-MSOP - SY88922VKG TR
Order 'ic laser diode driver 10-msop - SY88922VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88922VKG TR-ND.
IC LASER DIODE DRIVER 5V 10-MSOP - SY88702KI TR
Order 'ic laser diode driver 5v 10-msop - SY88702KI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88702KI TR-ND.
IC LASER DIODE DRIVER 5V 10-MSOP - SY88802KI TR
Order 'ic laser diode driver 5v 10-msop - SY88802KI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88802KI TR-ND.
IC LASER DIODE DRIVER 5V 10-MSOP - SY88702KG TR
Order 'ic laser diode driver 5v 10-msop - SY88702KG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88702KG TR-ND.
Send this link via E-Mail
Help With This Screen